Audio Transformers :
125 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VIGORTRONIX | Each | 1+ £30.570 5+ £26.750 10+ £22.160 50+ £19.870 100+ £18.340 | 1:1 | - | - | - | - | - | - | - | 40kHz | - | Microphone Splitting Transformer | - | - | - | - | Through Hole | PC Pin | 20Hz | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £2.030 5+ £1.950 10+ £1.780 20+ £1.770 40+ £1.580 More Pricing... | 1:1 | - | - | - | 600ohm | - | 600ohm | - | 4kHz | 2kV | Line Matching | - | 136ohm | - | 136ohm | Surface Mount | Solder | 200Hz | SM-LP Series | ||||||
NEUTRIK | Each | 1+ £30.570 5+ £30.560 10+ £30.550 25+ £30.540 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
VIGORTRONIX | Each | 1+ £40.740 5+ £35.650 10+ £29.540 50+ £26.480 | 1CT:3.5, 1CT:7 | - | - | - | 150ohm | - | - | - | - | 500VDC | Microphone Input Transformer | - | 20ohm | - | 1266ohm | Through Hole | PC Pin | - | VTX Series | |||||
VIGORTRONIX | Each | 1+ £7.770 5+ £7.620 10+ £7.460 50+ £7.310 100+ £7.150 More Pricing... | 1+1 : 2 | - | - | - | 600ohm | - | 600ohm | - | 20kHz | - | Impedance Matching | - | 34.8ohm | - | 30.8ohm | Through Hole | PC Pin | 60Hz | VTX-101 Series | |||||
Each | 1+ £24.190 5+ £23.700 10+ £23.220 50+ £22.740 100+ £22.250 More Pricing... | 1+1 : 6.45+6.45 | - | - | - | 150ohm | - | 6.25kohm | - | 25kHz | 1kV | Microphone Input Circuitry | - | 9.6ohm | - | 605ohm | Through Hole | PC Pin | 30Hz | VTX Series | ||||||
VIGORTRONIX | Each | 1+ £30.570 5+ £26.750 10+ £22.160 50+ £19.870 100+ £18.340 | 1:0.5, 1:1CT | - | - | - | 150ohm | - | - | - | - | 500VDC | Microphone Input Transformer | - | 24ohm | - | 22.5ohm | Through Hole | PC Pin | - | VTX Series | |||||
Each | 1+ £24.190 5+ £23.700 10+ £23.220 50+ £22.740 100+ £22.250 More Pricing... | 1:1 | - | - | - | 600ohm | - | 600ohm | - | 30kHz | 1.5kV | Impedance Matching | - | 30ohm | - | 30ohm | Through Hole | PC Pin | 20Hz | VTX-102 Series | ||||||
Each | 1+ £3.880 10+ £3.800 25+ £3.720 50+ £3.650 100+ £3.570 More Pricing... | 1:1 | - | - | - | 800ohm | - | 800ohm | 2mW | 15kHz | - | Impedance Matching | - | 63ohm | - | 84ohm | Through Hole | PC Pin | 200Hz | VTX-100 Series | ||||||
VIGORTRONIX | Each | 1+ £30.570 5+ £26.750 10+ £22.160 50+ £19.870 100+ £18.340 | 1:7 | - | - | - | 1.5kohm | - | 9.1kohm | - | 40kHz | - | Microphone Input Transformer | - | 18ohm | - | 988ohm | Through Hole | PC Pin | 20Hz | - | |||||
VIGORTRONIX | Each | 1+ £40.740 5+ £35.650 10+ £29.540 50+ £26.480 | 1CT:4,1CT:8CT | - | - | - | 150ohm | - | - | - | - | 500VDC | Microphone Input Transformer | - | 20ohm | - | 1.835kohm | Through Hole | PC Pin | - | VTX Series | |||||
VIGORTRONIX | Each | 1+ £24.190 5+ £23.710 10+ £23.220 50+ £22.740 100+ £22.250 | 1:1:1 | - | - | - | - | - | - | - | 40kHz | - | Microphone Splitting Transformer | - | - | - | - | Through Hole | PC Pin | 16Hz | - | |||||
Each | 1+ £31.070 5+ £27.520 10+ £23.160 50+ £20.920 100+ £20.360 | 1:10 | - | - | - | 1.35kohm | - | 19.4kohm | - | 35kHz | - | Microphone Input Transformer | - | 19ohm | - | 2.04kohm | Through Hole | PC Pin | 20Hz | - | ||||||
Each | 1+ £30.960 5+ £27.420 10+ £23.080 50+ £20.840 100+ £20.300 | 11:0.5+0.5 | - | - | - | 140kohm | - | 150ohm | - | 40kHz | - | D.I. for Electric Guitar | - | 3.3kohm | - | 58ohm | Through Hole | PC Pin | 16Hz | - | ||||||
Each | 1+ £1.780 10+ £1.700 25+ £1.630 50+ £1.550 100+ £1.470 More Pricing... | 1:1CT | - | - | - | 600ohm | - | 430ohm | - | 4kHz | 4kV | Impedance Matching | - | 115ohm | - | 115ohm | Surface Mount | Solder | 200Hz | VTX-134 Series | ||||||
Each | 1+ £15.960 5+ £15.640 10+ £15.320 50+ £15.000 100+ £14.680 More Pricing... | 6.3+6.3 : 1+1 | - | - | - | 150ohm | - | 3.75ohm | - | 35kHz | 1kV | Microphone Input Circuitry | - | 10ohm | - | 0.36ohm | Through Hole | PC Pin | 30Hz | VTX Series | ||||||
Each | 1+ £6.590 5+ £6.460 10+ £6.330 50+ £6.190 100+ £6.060 More Pricing... | 1:1CT | - | - | - | 800ohm | - | 800ohm | - | 25kHz | 1.5kV | Miniature Encapsulated - Line Matching | - | 105ohm | - | 134ohm | Through Hole | PC Pin | 60Hz | VTX-101 Series | ||||||
VIGORTRONIX | Each | 1+ £30.570 5+ £26.750 10+ £22.160 50+ £19.870 100+ £18.340 | 1:8 | - | - | - | 1.32kohm | - | 12.5kohm | - | 30kHz | - | Microphone Input Transformer | - | 18.5ohm | - | 1.5kohm | Through Hole | PC Pin | 20Hz | - | |||||
VIGORTRONIX | Each | 1+ £40.740 5+ £35.650 10+ £29.540 50+ £26.480 | 1CT:1CT | - | - | - | 150ohm | - | - | - | - | 500VDC | Microphone Input Transformer | - | 24ohm | - | 24ohm | Through Hole | PC Pin | - | VTX Series | |||||
3773870 | BOGEN COMMUNICATIONS | Each | 1+ £9.260 5+ £8.780 10+ £8.350 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
YAGEO / PARTNER STOCK | Each | 250+ £13.080 750+ £12.290 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
YAGEO / PARTNER STOCK | Each | 250+ £10.210 750+ £9.600 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
YAGEO / PARTNER STOCK | Each | 500+ £4.530 1500+ £4.250 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
YAGEO / PARTNER STOCK | Each | 350+ £9.990 1050+ £9.380 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
YAGEO / PARTNER STOCK | Each | 600+ £4.190 1800+ £3.940 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||