0
0 Items£0.00
ex VAT
ex VAT

Audio Transformers :

125 Products Found
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4826297

RoHS

YAGEO / PARTNER STOCK
Each
Pricing is unavailable. Please contact customer services.
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4337233

RoHS

Date/Lot Code

Each
1+
£5.040
5+
£4.970
10+
£4.890
25+
£4.820
50+
£4.730
0.6
-
-
-
600ohm
-
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
-
80ohm
-
112ohm
Through Hole
PC Pin
300Hz
TY Series
4142616

RoHS

Each
1+
£49.130
5+
£47.460
10+
£45.790
25+
£41.940
50+
£40.590
More Pricing...
1:6
-
-
-
25kohm
-
15ohm
5W
15kHz
-
Push-Pull Tube Output
-
296ohm
-
0.788ohm
Chassis Mount
Wire Leaded
150Hz
125 Series
4142617

RoHS

Each
1+
£49.620
5+
£47.280
10+
£44.940
25+
£43.100
50+
£41.740
More Pricing...
1:6
-
-
-
25kohm
-
15ohm
8W
15kHz
-
Push-Pull Tube Output
-
285ohm
-
0.89ohm
Chassis Mount
Wire Leaded
150Hz
125 Series
4066611

RoHS

Date/Lot Code

Each
1+
£9.710
5+
£9.500
10+
£9.290
25+
£9.040
2:1:1
-
-
-
600ohm
-
150ohm
50mW
100kHz
1kVrms
Data/Voice Coupling
-
70ohm
-
95ohm
Through Hole
PC Pin
300Hz
-
4066610

RoHS

Date/Lot Code

Each
1+
£7.830
5+
£7.740
10+
£7.640
25+
£7.550
50+
£7.350
0.6
-
-
-
2.5kohm
-
2.5kohm
40mW
100kHz
1kVrms
Data/Voice Coupling
-
280ohm
-
350ohm
Through Hole
PC Pin
300Hz
-
4336516

RoHS

Each
1+
£53.580
5+
£49.230
10+
£44.880
25+
£44.310
50+
£43.820
More Pricing...
1:6
-
-
-
25kohm
-
15ohm
15W
15kHz
-
Push-Pull Tube Output
-
162ohm
-
0.79ohm
Chassis Mount
Wire Leaded
150Hz
125 Series
4070553

RoHS

Date/Lot Code

TRIAD MAGNETICS
Each
1+
£9.210
5+
£8.980
10+
£8.750
25+
£8.470
2:1:1
-
-
-
600ohm
-
150ohm
50mW
100kHz
1kVrms
Data/Voice Coupling
-
70ohm
-
95ohm
Through Hole
PC Pin
300Hz
-
4666867

RoHS

Date/Lot Code

Each
1+
£339.010
5+
£332.240
10+
£325.460
25+
£315.440
50+
£305.130
-
-
-
-
600ohm
-
600ohm
-
30kHz
-
Universal Line to Universal Line
-
-
-
-
Chassis Mount
Stud
10Hz
HS Series
4666865

RoHS

Date/Lot Code

Each
1+
£366.140
5+
£339.400
10+
£328.000
25+
£315.780
50+
£299.780
5:1
-
-
-
15kohm
-
600ohm
26mW
20kHz
-
Plate to Universal Line
-
-
-
-
Chassis Mount
Stud
20Hz
HS Series
4666864

RoHS

Date/Lot Code

Each
1+
£334.110
1:14
-
-
-
600ohm
-
117.6kohm
-
20kHz
-
Universal Line or Mike P. P. Class A Grid
-
-
-
-
Chassis Mount
Stud
20Hz
HS Series
4666862

RoHS

Date/Lot Code

Each
1+
£336.230
1:11.3
-
-
-
600ohm
-
77kohm
-
20kHz
-
Universal Line or Mike to Grid
-
-
-
-
Chassis Mount
Stud
20Hz
HS Series
4666866

RoHS

Date/Lot Code

Each
1+
£287.690
5.6:1
-
-
-
20kohm
-
600ohm
26mW
20kHz
-
P. P. Plates to Universal Line
-
-
-
-
Chassis Mount
Stud
20Hz
HS Series
4666863

RoHS

Date/Lot Code

Each
1+
£361.080
5+
£353.870
10+
£346.650
25+
£335.970
50+
£324.990
1:2
-
-
-
20kohm
-
80kohm
20mW
20kHz
-
Bridging-Line to 1 or Grids
-
-
-
-
Chassis Mount
Stud
20Hz
HS Series
8314659

RoHS

Each
1+
£68.850
5+
£68.120
10+
£67.390
25+
£66.040
1:1
-
-
-
10kohm
-
10kohm
-
-
-
Professional - Line Matching
-
-
-
-
Through Hole
PC Pin
-
-
2291971

RoHS

Each
1+
£21.660
5+
£20.540
10+
£19.410
50+
£17.960
100+
£17.360
-
4mA
-
-
600ohm
-
8ohm
1W
15kHz
500V
Open Frame - Line Matching
-
-
-
-
Through Hole
PC Pin
200Hz
149U Series
1824907

RoHS

Each
1+
£5.800
5+
£5.390
10+
£4.980
50+
£4.630
100+
£4.490
More Pricing...
1:1
0A
-
-
600ohm
-
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
-
42ohm
-
60ohm
Through Hole
PC Pin
300Hz
TY Series
1362398

RoHS

Each
1+
£1.720
10+
£1.560
25+
£1.500
50+
£1.450
100+
£1.410
More Pricing...
1:1
-
2.06mH
-
-
-
-
-
-
2kV
Digital Audio Data Transmission
-
-
-
-
Through Hole
PC Pin
-
DA Series
1362399

RoHS

Each
1+
£1.160
10+
£1.150
25+
£1.140
50+
£1.110
100+
£1.050
More Pricing...
1:1
-
3.9mH
-
-
-
-
-
-
2kV
Digital Audio Data Transmission
-
-
-
-
Through Hole
PC Pin
-
DA Series
1824906

RoHS

Each
1+
£6.020
10+
£4.990
25+
£4.780
50+
£4.640
100+
£4.500
More Pricing...
1:1
0A
-
-
600ohm
-
4kohm
-
3.5kHz
1.5kV
Data/Voice Coupling
-
260ohm
-
52ohm
Through Hole
PC Pin
300Hz
TY Series
1824898

RoHS

Each
1+
£11.880
5+
£11.430
10+
£10.970
50+
£10.190
100+
£9.870
More Pricing...
4.4:1
3mA
-
-
1kohm
-
50ohm
50mW
100kHz
1kVrms
High Reliability
-
145ohm
-
8ohm
Through Hole
PC Pin
300Hz
SP Series
1824899

RoHS

Each
1+
£15.550
5+
£14.780
10+
£14.010
50+
£13.340
100+
£13.070
More Pricing...
14.1:1
0A
-
-
200kohm
-
1kohm
10mW
100kHz
1kVrms
High Reliability
-
5.3kohm
-
100ohm
Through Hole
PC Pin
300Hz
SP Series
1824908

RoHS

Each
1+
£23.230
5+
£20.330
10+
£16.840
50+
£15.100
100+
£13.940
More Pricing...
2:1
75mA
-
-
600ohm
-
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
-
31ohm
-
108ohm
Through Hole
PC Pin
300Hz
TY Series
1610407

RoHS

Each
1+
£14.230
5+
£13.530
10+
£12.820
50+
£11.900
100+
£11.410
More Pricing...
2:1:1
3mA
-
-
600ohm
-
600ohm
50mW
100kHz
1kVrms
High Reliability
-
72ohm
-
45ohm
Through Hole
PC Pin
300Hz
SP Series
1824900

RoHS

Each
1+
£13.190
5+
£12.540
10+
£11.890
50+
£11.040
100+
£10.570
More Pricing...
1.58:1
3mA
-
-
1.5kohm
-
600ohm
50mW
100kHz
1kVrms
High Reliability
-
168ohm
-
92ohm
Through Hole
PC Pin
300Hz
SP Series
76-100 of 125 items
of 5 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account