Audio Transformers :
125 Products FoundView
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Inductance
Insertion Loss
Primary Impedance
DC Resistance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
Operating Temperature Min
DC Resistance Primary
Operating Temperature Max
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HAMMOND | Each | 1+ £36.220 5+ £34.800 10+ £33.360 25+ £31.970 50+ £29.050 More Pricing... | - | - | - | - | 22.8kohm | - | 8ohm | 3.5W | 15kHz | 1.5kV | Single Ended Tube Output | - | 1.065kohm | - | 1.02ohm | Chassis Mount | Wire Leaded | 70Hz | 1750 Series | |||||
Each | 1+ £17.850 | - | - | - | - | 8ohm | - | 16ohm | 40W | - | - | Line Matching | - | - | - | - | Chassis Mount | Solder Lug | - | - | ||||||
Each | 1+ £26.040 5+ £26.030 10+ £26.010 25+ £25.260 50+ £24.850 More Pricing... | - | - | - | - | 4kohm | - | 2.6kohm | 150mW | - | - | Miniature Potted - Line Matching | - | 340ohm | - | 100ohm | Through Hole | PC Pin | - | 106 Series | ||||||
MURATA POWER SOLUTIONS | Each | 1+ £1.410 10+ £1.400 25+ £1.390 50+ £1.350 | 1:1 | - | 3.9mH | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Surface Mount | Solder | - | DA Series | |||||
OEP / OXFORD ELECTRICAL PRODUCTS | Each | 1+ £22.500 5+ £20.000 10+ £19.570 25+ £18.000 50+ £17.640 | - | - | - | - | 191.5ohm | - | 0.2ohm | - | - | 2kV | Line Matching | - | - | - | - | Chassis Mount | Solder Lug | - | - | |||||
MURATA POWER SOLUTIONS | Each | 1+ £1.210 25+ £1.200 50+ £1.110 250+ £1.030 500+ £0.957 | 1:1 | - | 2.06mH | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Surface Mount | Solder | - | DA Series | |||||
Each | 1+ £11.830 5+ £9.630 10+ £9.520 20+ £9.410 50+ £8.630 | 3.6:1 | - | - | - | 3kohm | - | 250ohm | 5mW | 15kHz | 500V | Miniature - Impedance Matching | - | 80ohm | - | 23ohm | Through Hole | PC Pin | 200Hz | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £1.100 50+ £1.040 100+ £0.983 250+ £0.932 500+ £0.880 More Pricing... | - | - | - | - | 75ohm | - | 75ohm | - | - | 100V | Line Matching | - | - | - | - | Surface Mount | Solder | - | - | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Cut Tape | 1+ £1.620 10+ £1.460 25+ £1.410 50+ £1.370 100+ £1.330 More Pricing... | 1:1 | - | - | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Surface Mount | Solder | - | DA100J Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ £1.720 10+ £1.560 25+ £1.500 50+ £1.450 100+ £1.410 More Pricing... | 1:1 | - | - | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Surface Mount | Solder | - | DA Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ £1.180 10+ £1.160 25+ £1.150 50+ £1.120 100+ £1.060 More Pricing... | 1:1 | - | - | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Surface Mount | Solder | - | DA100J Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ £1.440 10+ £1.280 25+ £1.240 50+ £1.210 100+ £1.150 | 1:1 | - | 7.75mH | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Surface Mount | Solder | - | DA Series | |||||
MULTICOMP PRO | Each | 1+ £6.090 10+ £5.450 25+ £5.040 | - | - | - | - | 8ohm | - | 16ohm | 30W | - | - | Line Matching | - | - | - | - | Chassis Mount | Wire Leaded | - | Eagle - 100V Line Transformers | |||||
MULTICOMP PRO | Each | 1+ £5.000 10+ £3.990 25+ £3.420 | - | - | - | - | 8ohm | - | 15ohm | 15W | - | - | Line Matching | - | - | - | - | Chassis Mount | Wire Leaded | - | Eagle - 100V Line Transformers | |||||
MULTICOMP PRO | Each | 1+ £4.340 10+ £3.530 25+ £3.360 | - | - | - | - | 8ohm | - | 15ohm | 8W | - | - | Line Matching | - | - | - | - | Chassis Mount | Wire Leaded | - | Eagle - 100V Line Transformers | |||||
PULSE ELECTRONICS | Each | 1+ £5.660 5+ £3.870 10+ £3.650 20+ £3.420 50+ £3.340 | 1:1 | - | - | - | - | - | - | - | - | 2kV | Digital Audio Data Transmission | - | - | - | - | Through Hole | PC Pin | - | - | |||||
Each | 1+ £6.460 10+ £5.310 25+ £5.190 100+ £4.780 150+ £4.680 | 1:2 | 0A | - | - | 600ohm | - | 600ohm | 4W | 3.5kHz | 1.5kV | Data/Voice Coupling | - | 172ohm | - | 66ohm | Through Hole | PC Pin | 300Hz | TY | ||||||
MULTICOMP PRO | Each | 1+ £7.280 10+ £6.030 25+ £5.690 | - | - | - | - | 8ohm | - | 15ohm | 40W | - | - | Line Matching | - | - | - | - | Chassis Mount | Wire Leaded | - | Eagle - 100V Line Transformers | |||||
MULTICOMP PRO | Each | 1+ £4.340 10+ £3.650 25+ £3.380 | - | - | - | - | 8ohm | - | 15ohm | 4W | - | - | Line Matching | - | - | - | - | Chassis Mount | Wire Leaded | - | Eagle - 100V Line Transformers | |||||
MULTICOMP PRO | Each | 1+ £4.120 10+ £3.650 25+ £3.480 | - | - | - | - | 8ohm | - | 15ohm | 16W | - | - | Line Matching | - | - | - | - | Chassis Mount | Wire Leaded | - | Eagle - 100V Line Transformers | |||||
Each | 1+ £11.370 5+ £11.080 10+ £8.650 | 4.48:1:1 | 1mA | - | - | 10kohm | - | 500ohm | 50mW | 100kHz | 1kV | High Reliability | - | 1.05kohm | - | 80ohm | Through Hole | PC Pin | 300Hz | SP Series | ||||||
Each | 1+ £3.470 5+ £3.390 10+ £2.050 | 1:1 | 0A | - | - | 600ohm | - | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | - | 38ohm | - | 53ohm | Through Hole | PC Pin | 300Hz | TY | ||||||
TRIAD MAGNETICS | Each | Pricing is unavailable. Please contact customer services. | 22.4:1 | - | - | - | 1.6kohm | - | 3.2ohm | 65mW | 100kHz | 500V | Data/Voice Coupling | - | 230ohm | - | 1ohm | Through Hole | PC Pin | 300Hz | - | |||||
TRIAD MAGNETICS | Each | 1+ £20.970 5+ £19.950 10+ £17.840 25+ £16.270 50+ £15.420 More Pricing... | 5:1 | - | - | - | 25kohm | - | 1kohm | 40W | 100kHz | 1kV | Digital Audio Data Transmission | - | 1.7kohm | - | 115ohm | Through Hole | PC Pin | 300Hz | Red Spec Series | |||||
Each | 1+ £11.400 5+ £11.150 10+ £10.900 25+ £10.590 | 14.1:1 | - | - | - | 200kohm | - | 1kohm | 10mW | 100kHz | 500V | Data/Voice Coupling | - | 5.3kohm | - | 120ohm | Through Hole | PC Pin | 300Hz | - | ||||||