Current Transformers :
368 Products FoundView
Buyer
Engineer
Manufacturer
Sensor Output Type
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Accuracy
Current Sensor Technology
Window Diameter
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £108.880 | - | Pluggable | - | - | 250:5 | - | Class 0.5 | 2.5VA | - | - | - | 32mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 250A | - | 5A | 855 Series | ||||||
Each | 1+ £108.880 | - | Pluggable | - | - | 250:5 | - | Class 0.5 | 5VA | - | - | - | 26mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 250A | - | 5A | 855 Series | ||||||
Each | 1+ £108.880 | - | Pluggable | - | - | 300:5 | - | Class 0.5 | 5VA | - | - | - | 26mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 300A | - | 5A | 855 Series | ||||||
Each | 1+ £126.250 | - | Pluggable | - | - | 750:5 | - | Class 0.5 | 5VA | - | - | - | 32mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 750A | - | 5A | 855 Series | ||||||
Each | 1+ £31.430 5+ £25.280 10+ £21.940 | - | Pluggable | - | - | 100:5 | - | Class 1 | 2.5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 100A | - | 5A | PACT Series | ||||||
Each | 1+ £236.080 | - | Pluggable | - | - | 200:5 | - | Class 0.5 | 5VA | - | - | - | 26mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 200A | - | 5A | 855 Series | ||||||
PHOENIX CONTACT | Each | 1+ £31.430 5+ £25.280 10+ £21.940 | - | - | - | 200A | - | 50Hz | - | - | 60Hz | - | - | - | - | - | DIN Rail | - | - | - | - | - | - | - | PACT Series | |||||
Each | 1+ £209.650 | - | Pluggable | - | - | 500:5 | - | Class 0.5 | 5VA | - | - | - | 32mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 500A | - | 5A | 855 Series | ||||||
Each | 1+ £122.600 | - | Pluggable | - | - | 600:5 | - | Class 0.5 | 5VA | - | - | - | 26mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 600A | - | 5A | 855 Series | ||||||
Each | 1+ £108.880 | - | Pluggable | - | - | 300:5 | - | Class 0.5 | 5VA | - | - | - | 32mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 300A | - | 5A | 855 Series | ||||||
Each | 1+ £126.250 | - | Pluggable | - | - | 600:5 | - | Class 0.5 | 5VA | - | - | - | 32mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 600A | - | 5A | 855 Series | ||||||
LITTELFUSE | Each | 1+ £883.170 | - | Ground-Fault | - | - | - | - | Class 3 | - | - | - | - | 70mm | - | 50Hz to 400Hz | Chassis Mount | - | Screw | - | Metering & Protection | 30A | - | 50mA | SE-CS30 Series | |||||
Each | 1+ £3.110 10+ £2.920 25+ £2.730 50+ £2.530 100+ £2.340 | - | 0-Phase Molded Case | - | - | - | - | - | - | - | - | - | 6mm | - | 60Hz | Through Hole | - | PC Pin | - | Metering & Protection | 15A | - | - | MR Series | ||||||
Each | 1+ £59.600 5+ £47.230 10+ £46.370 20+ £45.510 50+ £44.600 | - | Cable, Bus-bar | - | - | 200:5 | - | Class 0.5 | 3VA | - | - | - | 23mm | - | 48Hz to 62Hz | DIN Rail, Panel Mount | - | Screw | - | - | 200A | - | 5A | CTD-1X Series | ||||||
CARLO GAVAZZI | Each | 1+ £35.560 5+ £28.600 10+ £24.820 25+ £24.370 50+ £23.920 | - | Bus-bar | - | - | - | - | - | - | - | - | - | 41mm | - | 45Hz to 65Hz | DIN Rail, Panel Mount | - | Screw | - | - | 800A | - | 5A | CTD-3X Series | |||||
Each | 1+ £138.030 5+ £119.800 10+ £115.440 25+ £113.130 50+ £110.820 | - | Split Core | - | - | 400:5 | - | Class 1 | - | - | - | - | 35.7mm | - | 50Hz / 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 400A | - | 5A | CTA Series | ||||||
BROYCE CONTROL | Each | 1+ £92.750 5+ £90.900 10+ £89.040 | - | Toroidal | - | - | 1000:1 | - | - | - | - | - | - | 120mm | - | - | Surface Mount | - | Cable | - | Detection of Leakage Current in Relays | 250A | - | - | - | |||||
Each | 1+ £110.560 5+ £95.960 10+ £92.470 25+ £90.620 50+ £88.770 | - | Split Core | - | - | 100:5 | - | Class 3 | - | - | - | - | 23.9mm | - | 50Hz / 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 100A | - | 5A | CTA Series | ||||||
Each | 1+ £58.970 5+ £46.730 10+ £45.880 25+ £45.030 50+ £44.130 | - | Cable, Bus-bar | - | - | 160:5 | - | Class 0.5 | - | - | - | - | 23.3mm | - | 48Hz to 62Hz | DIN Rail, Panel Mount | - | Screw | - | - | 160A | - | 5A | CTD-1X Series | ||||||
4825118 | BROYCE CONTROL | Each | 1+ £1,354.000 | - | Toroidal | - | - | 1000:1 | - | - | - | - | - | - | - | - | - | Bracket Mount | - | - | - | Earth Leakage Relays | 2.5kA | - | - | - | ||||
4825115 | BROYCE CONTROL | Each | 1+ £229.900 | - | Toroidal | - | - | 1000:1 | - | - | - | - | - | - | 210mm | - | - | Surface Mount | - | Lug | - | Earth Leakage Relays | 400A | - | - | - | ||||
BROYCE CONTROL | Each | 1+ £30.250 5+ £29.650 10+ £29.040 | - | Toroidal | - | - | 1000:1 | - | - | - | - | - | - | 35mm | - | - | Surface Mount | - | Cable | - | Detection of Leakage Current in Relays | 65A | - | - | - | |||||
4825114 | BROYCE CONTROL | Each | 1+ £186.400 | - | Toroidal | - | - | 1000:1 | - | - | - | - | - | - | 160mm | - | - | Surface Mount | - | Lug | - | Earth Leakage Relays | 320A | - | - | - | ||||
Each | 1+ £57.650 5+ £45.680 10+ £44.850 25+ £44.020 50+ £43.140 | - | Cable, Bus-bar | - | - | 80:5 | - | Class 0.5 | - | - | - | - | 23.3mm | - | 48Hz to 62Hz | DIN Rail, Panel Mount | - | Screw | - | - | 80A | - | 5A | CTD-1X Series | ||||||
Each | 1+ £62.520 5+ £49.540 10+ £48.640 25+ £47.740 50+ £46.790 | - | Cable, Bus-bar | - | - | 250:5 | - | Class 0.5 | - | - | - | - | 41mm | - | 45Hz to 65Hz | DIN Rail, Panel Mount | - | Screw | - | - | 250A | - | 5A | CTD-3X Series | ||||||