Current Transformers :
368 Products FoundView
Buyer
Engineer
Manufacturer
Sensor Output Type
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Accuracy
Current Sensor Technology
Window Diameter
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £35.700 5+ £34.990 10+ £34.270 | - | Modular | - | 300A | 300:5 | 50Hz | Class 0.5 | 4VA | 60Hz | - | - | 30mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 300A | - | 5A | CT MAX SELV Series | ||||||
Each | 1+ £35.350 5+ £33.580 10+ £28.280 | - | Modular | - | 400A | 400:5 | 50Hz | Class 0.5 | 5VA | 60Hz | - | - | 30mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 400A | - | 5A | CT MAX SELV Series | ||||||
Each | 1+ £118.370 | - | Split Core | - | 600A | 600:5 | 50Hz | Class 0.5 | 500mVA | 60Hz | - | - | 42mm | - | - | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 600A | - | 5A | 855 Series | ||||||
Each | 1+ £28.630 5+ £28.060 10+ £27.480 20+ £26.910 | - | Pluggable | - | 100A | 100:1 | 50Hz | Class 1 | 2.5VA | 60Hz | - | - | 26mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 100A | - | 1A | 855 Series | ||||||
Each | 80+ £35.330 | - | Split Core | 1:1000 | 75A | - | - | Class 1 | - | - | - | - | 0 | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 0 | - | 0 | 0 | ||||||
Each | 1+ £29.270 5+ £28.680 10+ £28.100 20+ £27.510 | - | Pluggable | - | 600A | 600:1 | 50Hz | Class 1 | 10VA | 60Hz | - | - | 26mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 600A | - | 1A | 855 Series | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ £78.350 | - | - | - | - | - | - | - | - | - | - | - | 12mm | - | - | Chassis Mount | - | PC Pin | - | Metering | - | - | - | E54 Series | |||||
Each | 1+ £151.550 | - | Split Core | - | - | - | - | Class 0.5 | - | - | - | - | - | - | 50Hz to 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 4kA | - | - | 855 | ||||||
3870803 | Each | 1+ £60.790 | - | - | - | - | 400:5 | - | Class 1 | 40VA | - | - | - | 41.5mm | - | 50Hz / 60Hz | Chassis Mount | - | Screw | - | Metering & Protection | 400A | - | 5A | MFO Series | |||||
3907361 | Each | 1+ £191.840 | - | Toroidal | - | - | 2500:5 | - | Class 1 | 40VA | - | - | - | 110mm | - | - | Chassis Mount | - | Screw | - | Metering & Protection | 2.5kA | - | 5A | RCT Series | |||||
3870801 | Each | 1+ £49.270 | - | - | - | - | 100:5 | - | Class 1 | 40VA | - | - | - | 30.5mm | - | 50Hz / 60Hz | Chassis Mount | - | Screw | - | Metering & Protection | 100A | - | 5A | MFO Series | |||||
3870802 | Each | 1+ £49.270 | - | - | - | - | 150:5 | - | Class 1 | 40VA | - | - | - | 30.5mm | - | 50Hz / 60Hz | Chassis Mount | - | Screw | - | Metering & Protection | 150A | - | 5A | MFO Series | |||||
3907360 | Each | 1+ £49.270 | - | Rectangular | - | - | 300:5 | - | Class 1 | 40VA | - | - | - | 41.5mm | - | - | Chassis Mount | - | Screw | - | Metering & Protection | 300A | - | 5A | MFO Series | |||||
Each | 1+ £23.970 5+ £23.490 10+ £23.010 20+ £22.530 | - | Pluggable | - | 50A | 50:5 | 50Hz | Class 3 | 1.25VA | 60Hz | - | - | 26mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 50A | - | 5A | 855 Series | ||||||
Each | 1+ £19.510 5+ £19.120 10+ £18.730 | - | Modular | - | 60A | 60:5 | 50Hz | Class 3 | 2VA | 60Hz | - | - | 18mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 60A | - | 5A | CT PRO XT Series | ||||||
Each | 1+ £60.130 10+ £49.200 50+ £41.630 | - | Split Core | 1:1000 | 100A | - | - | Class 1 | - | - | - | - | 16mm | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 100A | - | - | 0 | ||||||
Each | 1+ £46.810 | - | Split Core | 1:1000 | 75A | - | - | Class 1 | - | - | - | - | 0 | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 0 | - | - | ATO | ||||||
CARLO GAVAZZI | Each | 1+ £121.160 | - | Core Balance | 1:1000 | - | 1:1 | 50Hz | - | - | 60Hz | - | - | 120mm | - | 50Hz / 60Hz | Feet Mount | - | Screw | - | Metering & Protection | 1kA | - | 1A | CTG Series | |||||
CARLO GAVAZZI | Each | 1+ £70.280 5+ £55.690 10+ £54.580 | - | Core Balance | 1:1000 | - | 1:1 | 50Hz | - | - | 60Hz | - | - | 70mm | - | 50Hz / 60Hz | Feet Mount | - | Screw | - | Metering & Protection | 1kA | - | 1A | CTG Series | |||||
2813560 | Each | 1+ £521.460 | - | Ground-Fault | 8.334028 | 12.5A | - | 50Hz | Class 3 | 25VA | 400Hz | - | - | 160mm | - | 50Hz to 400Hz | Chassis Mount | - | Stud | - | Metering & Protection | 12.5A | - | 62.5mA | SE-CS10 Series | |||||
Each | 1+ £52.400 | - | Pluggable | - | - | 200:5 | - | Class 1 | 2.5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 200A | - | 5A | PACT Series | ||||||
3680059 | TE CONNECTIVITY - CROMPTON | Each | 1+ £20.480 5+ £17.880 10+ £16.770 20+ £14.550 50+ £14.270 | - | Molded Case | - | - | 200:5 | - | Class 1 | 5VA | - | - | - | 26mm | - | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Screw | - | Metering | 200A | - | 5A | XL2C Series | ||||
3680043 | TE CONNECTIVITY - CROMPTON | Each | 1+ £49.530 5+ £44.210 10+ £41.020 | - | 3-Phase Molded Case | - | - | 60:5 | - | Class 3 | 2VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 60A | - | 5A | M3N1 Series | ||||
TE CONNECTIVITY - CROMPTON | Each | 1+ £65.690 5+ £59.700 10+ £55.380 | - | Split Core | - | - | 100:5 | - | Class 1 | 1VA | - | - | - | 18.5mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Wire Leaded | - | Metering | 100A | - | 5A | MSC2 Series | |||||
3680056 | TE CONNECTIVITY - CROMPTON | Each | 1+ £18.890 5+ £16.490 10+ £15.470 20+ £13.420 50+ £13.160 | - | Molded Case | - | - | 100:5 | - | Class 1 | 3.75VA | - | - | - | 21mm | - | 50Hz / 60Hz | DIN Rail, Panel Mount | - | Screw | - | Metering | 100A | - | 5A | XL1B Series | ||||