Current Transformers :
368 Products FoundView
Buyer
Engineer
Manufacturer
Sensor Output Type
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Accuracy
Current Sensor Technology
Window Diameter
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £33.990 5+ £32.280 10+ £27.190 | - | Modular | - | 1kA | 1:5 | 50Hz | Class 0.5 | 10VA | 60Hz | - | - | 30mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 1kA | - | 5A | CT MAX SELV Series | ||||||
Each | 1+ £16.860 10+ £15.860 | - | 0-Phase Molded Case | - | - | - | 50Hz | - | - | 60Hz | - | - | 16.5mm | - | 60Hz | Chassis Mount | - | Wire Leaded | - | Metering & Protection | 125A | - | - | MR Series | ||||||
Each | 1+ £31.430 | - | Pluggable | - | - | 400:5 | - | Class 1 | 10VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 400A | - | 5A | PACT Series | ||||||
3257878 | Each | 1+ £34.910 | - | Bus-bar | - | - | 150:5 | - | Class 1 | 3.75VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 150A | - | 5A | PACT Series | |||||
Each | 1+ £38.990 | - | Pluggable | - | - | 250:5 | - | Class 1 | 5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 250A | - | 5A | PACT Series | ||||||
Each | 1+ £31.430 | - | Pluggable | - | - | 600:5 | - | Class 1 | 10VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 600A | - | 5A | PACT Series | ||||||
Each | 1+ £31.430 | - | Pluggable | - | - | 150:5 | - | Class 1 | 3.75VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 150A | - | 5A | PACT Series | ||||||
Each | 1+ £52.400 | - | Pluggable | - | - | 1:5 | - | Class 1 | 15VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 1kA | - | 5A | PACT Series | ||||||
Each | 1+ £140.880 | - | Pluggable | - | - | 200:5 | - | Class 0.5 | 2.5VA | - | - | - | 32mm | - | 50Hz / 60Hz | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 200A | - | 5A | 855 Series | ||||||
Each | 30+ £80.400 | - | Split Core | - | - | - | - | Class 0.5 | - | 50Hz | - | - | - | - | 50Hz / 60Hz | 0 | - | - | - | Metering | - | - | - | 0 | ||||||
Each | 1+ £26.160 5+ £24.850 10+ £20.930 | - | Modular | - | 300A | 300:5 | 50Hz | Class 0.5 | 5VA | 60Hz | - | - | 18mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 300A | - | 5A | CT PRO XT SELV Series | ||||||
Each | 1+ £35.350 5+ £33.580 10+ £28.280 | - | Modular | - | 500A | 500:5 | 50Hz | Class 0.5 | 6VA | 60Hz | - | - | 30mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 500A | - | 5A | CT MAX SELV Series | ||||||
Each | 1+ £35.350 5+ £33.580 10+ £28.280 | - | Modular | - | 800A | 800:5 | 50Hz | Class 0.5 | 10VA | 60Hz | - | - | 30mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 800A | - | 5A | CT MAX SELV Series | ||||||
Each | 1+ £29.270 5+ £28.680 10+ £28.100 20+ £27.510 | - | Pluggable | - | 400A | 400:1 | 50Hz | Class 1 | 10VA | 60Hz | - | - | 26mm | - | - | Chassis Mount | - | Cage Clamp | - | Metering & Protection | 400A | - | 1A | 855 Series | ||||||
Each | 1+ £30.650 5+ £29.130 10+ £24.520 | - | Modular | - | 500A | 500:5 | 50Hz | Class 0.5 | 6VA | 60Hz | - | - | 30mm | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 500A | - | 5A | CT MAX Series | ||||||
Each | 1+ £31.430 | - | Pluggable | - | - | 250:5 | - | Class 1 | 5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 250A | - | 5A | PACT Series | ||||||
Each | 1+ £38.990 | - | Pluggable | - | - | 600:5 | - | Class 1 | 10VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 600A | - | 5A | PACT Series | ||||||
Each | 1+ £49.930 | - | Pluggable | - | - | 1:5 | - | Class 1 | 10VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 1kA | - | 5A | PACT Series | ||||||
Each | 1+ £38.990 | - | Pluggable | - | - | 400:5 | - | Class 1 | 7.5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 400A | - | 5A | PACT Series | ||||||
Each | 1+ £31.430 | - | Pluggable | - | - | 300:5 | - | Class 1 | 7.5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 300A | - | 5A | PACT Series | ||||||
Each | 1+ £38.990 | - | Pluggable | - | - | 500:5 | - | Class 1 | 10VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 500A | - | 5A | PACT Series | ||||||
Each | 1+ £38.990 | - | Pluggable | - | - | 800:5 | - | Class 1 | 10VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 800A | - | 5A | PACT Series | ||||||
Each | 1+ £31.430 | - | Pluggable | - | - | 60:5 | - | Class 1 | 1.25VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 60A | - | 5A | PACT Series | ||||||
Each | 1+ £51.440 | - | Pluggable | - | - | 250:5 | - | Class 1 | 7.5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 250A | - | 5A | PACT Series | ||||||
Each | 1+ £51.440 | - | Pluggable | - | - | 500:5 | - | Class 1 | 10VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 500A | - | 5A | PACT Series | ||||||