Current Transformers :
368 Products FoundView
Buyer
Engineer
Manufacturer
Sensor Output Type
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Accuracy
Current Sensor Technology
Window Diameter
Primary Current
Frequency Range
Transformer Mounting
Sensor Mounting
Transformer Terminals
Operating Temperature Min
Transformer Applications
Operating Temperature Max
Secondary Current Nom
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3257876 | Each | 1+ £34.910 | - | Bus-bar | - | - | 75:5 | - | Class 1 | 2.5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 0 | - | 5A | PACT Series | |||||
Each | 1+ £51.440 | - | Pluggable | - | - | 150:5 | - | Class 1 | 3.75VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 150A | - | 5A | PACT Series | ||||||
Each | 1+ £31.430 | - | Pluggable | - | - | 250:5 | - | Class 1 | 5VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 250A | - | 5A | PACT Series | ||||||
3805988 | Each | 1+ £51.540 | - | - | - | - | 200:5 | - | Class 1 | 40VA | - | - | - | 35mm | - | 50Hz / 60Hz | Chassis Mount | - | Screw | - | Metering & Protection | 200A | - | 5A | RCT | |||||
3805987 | Each | 1+ £51.540 | - | - | - | - | 100:5 | - | Class 1 | 40VA | - | - | - | 35mm | - | 50Hz / 60Hz | Chassis Mount | - | Screw | - | Metering & Protection | 100A | - | 5A | RCT | |||||
3805986 | Each | 1+ £53.930 | - | - | - | - | 50:5 | - | Class 1 | 40VA | - | - | - | 30.5mm | - | 50Hz / 60Hz | Chassis Mount | - | Screw | - | Metering & Protection | 50A | - | 5A | MFO | |||||
Each | 1+ £40.920 5+ £33.480 | - | Split Core | 1:1000 | 10A | - | - | Class 1 | - | - | - | - | 0 | - | 50Hz / 60Hz | Chassis Mount | - | Cable | - | Metering | 10A | - | - | ATO | ||||||
3680050 | TE CONNECTIVITY - CROMPTON | Each | 1+ £37.450 5+ £34.910 10+ £32.950 20+ £32.570 | - | 3-Phase Molded Case | - | - | 400:5 | - | Class 3 | 3.75VA | - | - | - | - | - | 50Hz / 60Hz | DIN Rail, Feet Mount | - | Screw | - | Metering | 400A | - | 5A | M3N1 Series | ||||
Each | 1+ £60.430 5+ £47.890 10+ £47.020 20+ £46.150 50+ £45.230 | - | Cable, Bus-bar | - | - | 250:5 | - | Class 0.5 | 4.5VA | - | - | - | 23mm | - | 48Hz to 62Hz | DIN Rail, Panel Mount | - | Screw | - | - | 250A | - | 5A | CTD-1X Series | ||||||
Each | 1+ £57.160 5+ £45.300 10+ £44.750 20+ £44.200 50+ £43.650 | - | Cable, Bus-bar | - | - | 50:5 | - | Class 0.5 | - | - | - | - | 23mm | - | 48Hz to 62Hz | DIN Rail, Panel Mount | - | Screw | - | - | 50A | - | 5A | CTD-1X Series | ||||||
CARLO GAVAZZI | Each | 1+ £91.780 5+ £82.220 10+ £80.580 | - | 1-Phase | - | - | - | - | - | 500mW | - | - | - | 27mm | - | 40Hz to 1kHz | Chassis Mount | - | Wire Leaded | - | Metering | 100A | - | - | MI Series | |||||
Each | 1+ £61.240 5+ £48.530 10+ £47.650 20+ £46.760 50+ £45.820 | - | Cable, Bus-bar | - | - | 300:5 | - | Class 0.5 | 5VA | - | - | - | 23mm | - | 48Hz to 62Hz | DIN Rail, Panel Mount | - | Screw | - | - | 300A | - | 5A | CTD-1X Series | ||||||
SCHNEIDER ELECTRIC | Each | 1+ £63.370 5+ £60.180 10+ £57.060 | - | Solid Core | - | - | 200:5 | - | Class 3 | 6VA | - | - | - | 21mm | - | 50Hz / 60Hz | DIN Rail | - | Screw | - | Metering | 200A | - | 5A | PowerLogic Series | |||||
Each | 1+ £60.410 5+ £47.870 | - | Cable, Bus-bar | - | - | 400:5 | - | Class 0.5 | 12VA | - | - | - | 24mm | - | 45Hz to 65HZ | DIN Rail, Panel Mount | - | Screw | - | - | 400A | - | 5A | CTD-2X Series | ||||||
Each | 1+ £57.260 5+ £45.380 10+ £44.830 20+ £44.280 50+ £43.730 | - | Cable, Bus-bar | - | - | 200:5 | - | Class 0.5 | 4VA | - | - | - | 24mm | - | 45Hz to 65HZ | DIN Rail, Panel Mount | - | Screw | - | - | 200A | - | 5A | CTD-2X Series | ||||||
Each | 1+ £57.960 5+ £45.930 10+ £45.370 20+ £44.820 50+ £44.260 | - | - | - | - | 100:5 | - | Class 0.5 | 1.5VA | - | - | - | 23mm | - | 48Hz to 62Hz | DIN Rail, Panel Mount | - | Screw | - | Metering & Protection | 100A | - | 5A | CTD-1X Series | ||||||
Each | 1+ £111.210 5+ £88.130 10+ £86.530 25+ £84.930 50+ £83.230 | - | Cable, Bus-bar | - | - | 1000:5 | - | Class 0.5 | - | - | - | - | 51mm | - | 45Hz to 65Hz | DIN Rail, Panel Mount | - | Screw | - | - | 1kA | - | 5A | CTD-4X Series | ||||||
Each | 3+ £122.580 | - | Split Core | - | - | - | - | Class 1 | 7.5VA | - | - | - | 35.7mm | - | 50Hz to 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 500A | - | 5A | CTA Series | ||||||
Each | 6+ £100.770 | - | Split Core | - | - | - | - | Class 1 | 2.5VA | - | - | - | 23.9mm | - | 50Hz to 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 300A | - | 5A | CTA Series | ||||||
Each | 1+ £55.700 5+ £44.140 10+ £43.340 25+ £42.530 50+ £41.680 | - | Cable, Bus-bar | - | - | 100:5 | - | Class 0.5 | - | - | - | - | 24mm | - | 45Hz to 65Hz | DIN Rail, Panel Mount | - | Screw | - | - | 100A | - | 5A | CTD-2X Series | ||||||
Each | 3+ £208.950 | - | Split Core | - | - | - | - | Class 1 | 10VA | - | - | - | 35.7mm | - | 50Hz to 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 600A | - | 5A | CTA Series | ||||||
Each | 1+ £112.520 5+ £97.660 10+ £94.110 25+ £92.230 50+ £90.350 | - | Split Core | - | - | 250:5 | - | Class 1 | - | - | - | - | 23.9mm | - | 50Hz / 60Hz | Cable Mount | - | Wire Leaded | - | Metering | 250A | - | 5A | CTA Series | ||||||
Each | 1+ £64.340 5+ £50.990 10+ £50.060 25+ £49.130 50+ £48.150 | - | Cable, Bus-bar | - | - | 400:5 | - | Class 0.5 | - | - | - | - | 41mm | - | 45Hz to 65Hz | DIN Rail, Panel Mount | - | Screw | - | - | 400A | - | 5A | CTD-3X Series | ||||||
Each | 1+ £58.390 5+ £46.270 10+ £45.430 25+ £44.590 50+ £43.700 | - | Cable, Bus-bar | - | - | 125:5 | - | Class 0.5 | - | - | - | - | 23.3mm | - | 48Hz to 62Hz | DIN Rail, Panel Mount | - | Screw | - | - | 125A | - | 5A | CTD-1X Series | ||||||
Each | 1+ £58.070 5+ £46.010 10+ £45.180 25+ £44.340 50+ £43.450 | - | Cable, Bus-bar | - | - | 250:5 | - | Class 0.5 | - | - | - | - | 24mm | - | 45Hz to 65Hz | DIN Rail, Panel Mount | - | Screw | - | - | 250A | - | 5A | CTD-2X Series | ||||||