300:5 Current Transformers :
12 Products FoundView
Buyer
Engineer
Manufacturer
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £53.790 5+ £43.270 10+ £37.550 20+ £36.800 | Split Core | 300A | 300:5 | 50Hz | Class 1 | 2.5VA | 60Hz | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 300A | 5A | - | ||||||
Each | 1+ £108.880 | Pluggable | - | 300:5 | - | Class 0.5 | 5VA | - | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 300A | 5A | 855 Series | ||||||
Each | 1+ £108.880 | Pluggable | - | 300:5 | - | Class 0.5 | 5VA | - | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 300A | 5A | 855 Series | ||||||
Each | 1+ £134.820 5+ £117.010 10+ £112.760 25+ £110.500 50+ £108.250 | Split Core | - | 300:5 | - | Class 1 | - | - | 35.7mm | 50Hz / 60Hz | Cable Mount | Wire Leaded | Metering | 300A | 5A | CTA Series | ||||||
Each | 1+ £35.700 5+ £34.990 10+ £34.270 | Modular | 300A | 300:5 | 50Hz | Class 0.5 | 4VA | 60Hz | 30mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 300A | 5A | CT MAX SELV Series | ||||||
3907360 | Each | 1+ £49.270 | Rectangular | - | 300:5 | - | Class 1 | 40VA | - | 41.5mm | - | Chassis Mount | Screw | Metering & Protection | 300A | 5A | MFO Series | |||||
Each | 1+ £26.160 5+ £24.850 10+ £20.930 | Modular | 300A | 300:5 | 50Hz | Class 0.5 | 5VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 300A | 5A | CT PRO XT SELV Series | ||||||
Each | 1+ £31.430 | Pluggable | - | 300:5 | - | Class 1 | 7.5VA | - | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 300A | 5A | PACT Series | ||||||
Each | 1+ £61.240 5+ £48.530 10+ £47.650 20+ £46.760 50+ £45.820 | Cable, Bus-bar | - | 300:5 | - | Class 0.5 | 5VA | - | 23mm | 48Hz to 62Hz | DIN Rail, Panel Mount | Screw | - | 300A | 5A | CTD-1X Series | ||||||
Each | 1+ £59.690 | 1-Phase Bushing Type | - | 300:5 | - | Class 0.5 | 5VA | - | - | 60Hz | Chassis Mount | Screw | Metering | 300A | 5A | SENTRON 4NC Series | ||||||
Each | 1+ £51.620 | 1-Phase Bushing Type | - | 300:5 | - | Class 1 | 5VA | - | - | 60Hz | Chassis Mount | Screw | Metering | 300A | 5A | SENTRON 4NC Series | ||||||
Each | 1+ £57.040 | 1-Phase Bushing Type | - | 300:5 | - | Class 0.2s | 5VA | - | - | 60Hz | Chassis Mount | Screw | Metering | 300A | 5A | SENTRON 4NC Series | ||||||