600:5 Current Transformers :
12 Products FoundFind a huge range of 600:5 Current Transformers at Farnell® Export. We stock a wide range of Current Transformers, such as 200:5, 100:5, 400:5 & 250:5 Current Transformers from the worlds top manufacturers including: Wago, Phoenix Contact, Siemens, Hobut & Carlo Gavazzi
View
Buyer
Engineer
Manufacturer
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £122.600 | Pluggable | - | 600:5 | - | Class 0.5 | 5VA | - | 26mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 5A | 855 Series | ||||||
Each | 1+ £126.250 | Pluggable | - | 600:5 | - | Class 0.5 | 5VA | - | 32mm | 50Hz / 60Hz | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 5A | 855 Series | ||||||
Each | 1+ £66.770 5+ £52.910 10+ £51.950 25+ £50.990 50+ £49.970 | Cable, Bus-bar | - | 600:5 | - | Class 0.5 | - | - | 41mm | 45Hz to 65Hz | DIN Rail, Panel Mount | Screw | - | 600A | 5A | CTD-3X Series | ||||||
Each | 1+ £23.970 5+ £23.490 10+ £23.010 20+ £22.530 | Pluggable | 600A | 600:5 | 50Hz | Class 1 | 10VA | 60Hz | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 600A | 5A | 855 Series | ||||||
Each | 1+ £118.370 | Split Core | 600A | 600:5 | 50Hz | Class 0.5 | 500mVA | 60Hz | 42mm | - | Chassis Mount | Wire Leaded | Metering & Protection | 600A | 5A | 855 Series | ||||||
Each | 1+ £31.430 | Pluggable | - | 600:5 | - | Class 1 | 10VA | - | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 600A | 5A | PACT Series | ||||||
Each | 1+ £38.990 | Pluggable | - | 600:5 | - | Class 1 | 10VA | - | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 600A | 5A | PACT Series | ||||||
Each | 1+ £34.020 5+ £31.030 10+ £30.800 | Split Core | 600A | 600:5 | 50Hz | Class 1 | 5VA | 60Hz | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 600A | 5A | - | ||||||
Each | 1+ £60.530 | 1-Phase Bushing Type | - | 600:5 | - | Class 0.2s | 5VA | - | - | 60Hz | Chassis Mount | Screw | Metering | 600A | 5A | SENTRON 4NC Series | ||||||
Each | 1+ £60.530 | 1-Phase Bushing Type | - | 600:5 | - | Class 0.5 | 5VA | - | - | 60Hz | Chassis Mount | Screw | Metering | 600A | 5A | SENTRON 4NC Series | ||||||
Each | 1+ £60.420 | 1-Phase Bushing Type | - | 600:5 | - | Class 1 | 5VA | - | - | 60Hz | Chassis Mount | Screw | Metering | 600A | 5A | SENTRON 4NC Series | ||||||
Each | 1+ £33.680 | Pluggable | - | 600:5 | - | Class 1 | 10VA | - | - | 50Hz / 60Hz | DIN Rail | Screw | Metering | 600A | 5A | PACT Series | ||||||