Transformer Cores :
867 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £2.940 50+ £1.860 100+ £1.790 250+ £1.710 500+ £1.680 More Pricing... | Planar Plate/I | I43/4/28 | N87 | Transformers | 50.8mm | 225mm² | 8.5µH | B66461 Series | ||||||
Each | 10+ £0.564 100+ £0.380 500+ £0.275 1000+ £0.249 3000+ £0.248 | Toroid | 17mm x 10.7mm x 6.8mm | N87 | Transformers | 42mm | 21.04mm² | 1.39µH | B64290L0652 Series | ||||||
Each | 1+ £2.470 10+ £1.790 50+ £1.550 100+ £1.460 200+ £1.380 | E | E42/21/20 | N87 | TDK B66243 Series Coil Former | 97mm | 234mm² | 603nH | B66329 Series | ||||||
1 Pair | 1+ £1.670 10+ £1.430 50+ £1.230 200+ £1.160 400+ £1.090 More Pricing... | RM/I | RM8/I | 3C95 | - | 38.4mm | 63mm² | 4.1µH | - | ||||||
Each | 1+ £3.420 3+ £3.060 5+ £2.700 10+ £2.340 20+ £2.030 More Pricing... | E | E80/38/20 | N87 | - | 184mm | 390mm² | 4.5µH | B66375 Series | ||||||
Each | 5+ £1.540 50+ £1.220 250+ £1.080 500+ £1.040 1000+ £1.000 More Pricing... | Planar E | E32 | 3F3 | - | 35.1mm | 130mm² | 6.78µH | - | ||||||
1 Pair | 1+ £2.250 10+ £1.930 50+ £1.650 100+ £1.560 200+ £1.460 More Pricing... | - | RM10/I | 3C90 | - | 44.6mm | 96.6mm² | 4.5µH | - | ||||||
Each | 1+ £1.300 50+ £0.901 100+ £0.846 250+ £0.797 500+ £0.747 More Pricing... | Planar E | E22 | 3F3 | - | 26.1mm | 78.5mm² | 5µH | - | ||||||
Each | 1+ £2.110 10+ £1.280 50+ £1.120 200+ £1.040 400+ £1.030 More Pricing... | ETD | ETD39/20/13 | N87 | - | 92.2mm | 125mm² | 2.7µH | B66363 Series | ||||||
Each | 1+ £0.666 50+ £0.380 100+ £0.336 250+ £0.283 500+ £0.245 More Pricing... | E | EF20 | N87 | B66311 | 46.3mm | 31.9mm² | 1.4µH | B66311 Series | ||||||
Each | 1+ £1.340 50+ £0.701 100+ £0.615 250+ £0.604 500+ £0.594 More Pricing... | - | - | - | - | - | - | 2.25µH | - | ||||||
Each | 1+ £3.120 10+ £2.650 50+ £2.490 100+ £2.340 200+ £2.200 More Pricing... | E | E55 | 3C90 | - | 124mm | 353mm² | 6.3µH | - | ||||||
Each | 1+ £8.370 5+ £7.850 10+ £7.330 20+ £6.800 40+ £6.280 More Pricing... | E | E70/33/32 | N87 | - | 149mm | 683mm² | 9.7µH | B66371 Series | ||||||
Each | 1+ £10.850 5+ £9.200 10+ £8.640 25+ £8.140 50+ £7.630 More Pricing... | E | E71 | 3F3 | - | 149mm | 683mm² | 10µH | - | ||||||
Each | 5+ £0.448 50+ £0.384 250+ £0.329 500+ £0.310 1500+ £0.290 More Pricing... | Toroid | TX10 | 3E6 | - | 24.1mm | 7.8mm² | 4.085µH | - | ||||||
1 Pair | 1+ £3.990 10+ £3.380 25+ £3.180 50+ £2.990 100+ £2.810 More Pricing... | PQ | PQ35 | 3C95 | - | 86.1mm | 190mm² | 6µH | - | ||||||
1 Pair | 1+ £2.700 10+ £1.850 50+ £1.770 200+ £1.690 400+ £1.610 More Pricing... | RM | RM10 | N87 | - | 44mm | 98mm² | 4.2µH | B65813 Series | ||||||
Each | 1+ £6.560 10+ £4.430 25+ £3.720 50+ £3.500 100+ £3.280 More Pricing... | - | - | - | - | 127mm | 280mm² | - | - | ||||||
Each | 1+ £1.350 50+ £0.706 100+ £0.620 250+ £0.601 500+ £0.582 More Pricing... | E | E32/16/9 | N87 | - | 74mm | 83mm² | 2.3µH | B66229 Series | ||||||
Each | 1+ £1.540 50+ £1.070 100+ £1.000 250+ £0.945 500+ £0.886 More Pricing... | ETD | ETD44 | 3C90 | - | 103mm | 173mm² | 3.8µH | - | ||||||
Each | 1+ £2.540 10+ £1.850 50+ £1.600 100+ £1.500 200+ £1.430 More Pricing... | E | E42/21/20 | N87 | - | 97mm | 234mm² | 5.2µH | B66329 Series | ||||||
Each | 1+ £33.850 3+ £31.780 5+ £29.940 10+ £28.060 20+ £26.010 More Pricing... | Toroid | T102 | 3C90 | - | 255.32mm | 445.32mm² | 5.041µH | - | ||||||
Each | 1+ £2.290 50+ £1.680 100+ £1.590 250+ £1.490 500+ £1.370 More Pricing... | ETD | ETD49 | 3C95 | - | 114mm | 211mm² | 5.14µH | - | ||||||
Each | 1+ £7.890 5+ £6.690 10+ £6.280 25+ £5.920 50+ £5.540 More Pricing... | - | - | - | - | 125mm | 172mm² | - | - | ||||||
Each | 5+ £0.893 50+ £0.472 250+ £0.445 500+ £0.417 1500+ £0.390 More Pricing... | - | E30 | N87 | - | 67mm | 60mm² | 1.9µH | B66319 Series | ||||||