Transformer Cores :
867 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Pair | 1+ £1.870 10+ £1.290 50+ £0.969 100+ £0.733 200+ £0.720 More Pricing... | RM | RM8 | N87 | - | 38mm | 64mm² | 3.3µH | B65811 Series | ||||||
Each | 1+ £16.250 5+ £13.930 10+ £13.530 20+ £13.130 40+ £12.300 More Pricing... | Toroid | TX63 | 3E25 | - | 152mm | 306mm² | 13.9µH | - | ||||||
Each | 5+ £0.971 50+ £0.824 250+ £0.729 500+ £0.683 1000+ £0.633 More Pricing... | ETD | ETD39 | 3C90 | - | 92.2mm | 125mm² | 3µH | - | ||||||
Each | 1+ £0.901 10+ £0.548 25+ £0.480 50+ £0.445 100+ £0.431 More Pricing... | - | ETD34 | N87 | - | 78.6mm | 97.1mm² | 2.6µH | B66361 Series | ||||||
Each | 1+ £4.580 10+ £3.880 50+ £3.430 100+ £3.220 200+ £3.100 More Pricing... | ETD | ETD59 | 3C90 | - | 139mm | 368mm² | 6µH | - | ||||||
1 Pair | 1+ £1.560 50+ £1.150 100+ £1.120 250+ £1.080 500+ £1.010 More Pricing... | EFD | EFD15 | 3F3 | - | 34mm | 15mm² | 780nH | - | ||||||
Each | 1+ £23.010 5+ £19.720 10+ £18.580 20+ £17.410 40+ £16.140 More Pricing... | U | U100 | 3C90 | - | 308mm | 645mm² | 5.5µH | - | ||||||
Each | 10+ £0.520 100+ £0.350 500+ £0.345 1000+ £0.341 1890+ £0.336 More Pricing... | - | EFD20 | N97 | - | 47mm | 31mm² | 1.25µH | B66417 Series | ||||||
Each | 10+ £0.578 100+ £0.490 500+ £0.434 2500+ £0.376 4500+ £0.347 More Pricing... | - | E14 | 3F3 | - | 16.4mm | 14.2mm² | 1.3µH | - | ||||||
Each | 10+ £0.585 100+ £0.496 500+ £0.438 1000+ £0.411 1920+ £0.380 More Pricing... | ETD | ETD29 | 3C90 | - | 72mm | 76mm² | 2.35µH | - | ||||||
Each | 5+ £0.752 50+ £0.638 250+ £0.599 500+ £0.564 1500+ £0.489 More Pricing... | ETD | ETD34 | 3C90 | - | 78.6mm | 97.1mm² | 2.7µH | - | ||||||
Each | 1+ £2.580 10+ £2.210 50+ £1.890 100+ £1.780 200+ £1.670 More Pricing... | Toroid | - | 3E25 | - | 89.7mm | 97.5mm² | 7.39µH | - | ||||||
1 Pair | 1+ £1.300 50+ £0.908 100+ £0.852 250+ £0.803 500+ £0.752 More Pricing... | - | EP13 | 3F3 | - | 24.2mm | 19.5mm² | 1.325µH | - | ||||||
Each | 1+ £2.680 50+ £1.970 100+ £1.860 250+ £1.740 500+ £1.610 More Pricing... | Toroid | TX36 | 3F3 | - | 89.7mm | 97.5mm² | 2.42µH | - | ||||||
Each | 1+ £5.900 10+ £5.000 25+ £4.690 50+ £4.420 100+ £4.140 More Pricing... | E | E65 | 3C90 | - | 147mm | 540mm² | 8.6µH | - | ||||||
Each | 1+ £4.890 10+ £4.150 50+ £3.670 100+ £3.440 200+ £3.190 More Pricing... | Toroid | - | 3E27 | - | 96.3mm | 125mm² | 9.363µH | - | ||||||
1 Pair | 1+ £4.390 5+ £4.080 10+ £3.720 25+ £3.500 50+ £3.290 More Pricing... | RM/I | RM12/I | 3C95 | - | 56.6mm | 146mm² | 6.79µH | - | ||||||
Each | 10+ £0.380 100+ £0.259 500+ £0.258 1000+ £0.257 1800+ £0.256 More Pricing... | - | EF25 | N87 | - | 57.5mm | 52.5mm² | 1.85µH | B66317 Series | ||||||
Each | 1+ £2.270 10+ £1.560 25+ £1.330 50+ £1.320 100+ £1.300 More Pricing... | ETD | ETD44/22/15 | N87 | - | 103mm | 173mm² | 3.5µH | B66365 Series | ||||||
Each | 1+ £7.320 5+ £6.210 10+ £5.830 25+ £5.660 50+ £5.490 More Pricing... | Toroid | TX36 | 4C65 | - | 89.7mm | 97.5mm² | 170nH | - | ||||||
Each | 1+ £4.310 10+ £3.660 50+ £3.240 100+ £3.030 200+ £2.920 More Pricing... | Toroid | - | 3C90 | - | 96.3mm | 125mm² | 3.5µH | - | ||||||
Each | 1+ £1.430 50+ £0.749 100+ £0.657 250+ £0.649 500+ £0.640 More Pricing... | ETD | ETD29/16/10 | N87 | SMPS Transformers | 70.4mm | 76mm² | 124nH | B66358 Series | ||||||
Each | 1+ £7.240 3+ £6.440 5+ £5.650 10+ £4.850 20+ £4.410 More Pricing... | E | E65/32/27 | N87 | TDK B66387 Series Coil Formers | 147mm | 535mm² | 1.214µH | B66387 Series | ||||||
1 Pair | 1+ £2.290 10+ £1.580 50+ £1.180 100+ £1.140 200+ £1.110 More Pricing... | RM | RM6 | N87 | - | 28.6mm | 36.6mm² | 2.4µH | B65807 Series | ||||||
Each | 1+ £1.940 50+ £1.430 100+ £1.350 250+ £1.260 500+ £1.220 More Pricing... | ETD | ETD49 | 3C90 | - | 114mm | 211mm² | 4.2µH | - | ||||||