Transformer Cores :
867 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ £1.140 50+ £0.963 250+ £0.852 500+ £0.798 1000+ £0.738 More Pricing... | ETD | ETD39 | 3C95 | - | 92.2mm | 125mm² | 3.65µH | - | ||||||
Each | 1+ £4.020 10+ £2.710 25+ £2.630 50+ £2.560 100+ £2.480 More Pricing... | ETD | ETD54/28/19 | N87 | - | 127mm | 280mm² | 4.45µH | B66395 Series | ||||||
Each | 5+ £0.626 50+ £0.531 250+ £0.498 500+ £0.469 1000+ £0.440 More Pricing... | Planar E | E18 | 3C90 | - | 20.3mm | 39.5mm² | 3.68µH | - | ||||||
Each | 1+ £1.760 50+ £0.992 100+ £0.866 250+ £0.810 500+ £0.753 More Pricing... | - | ETD29 | N87 | - | 70.4mm | 76mm² | 383nH | B66358 Series | ||||||
Each | 1+ £35.100 5+ £31.050 10+ £29.100 20+ £28.010 40+ £26.910 More Pricing... | U | U93 | 3C90 | - | 254mm | 840mm² | - | - | ||||||
Each | 1+ £3.060 5+ £2.580 10+ £2.100 25+ £1.780 50+ £1.560 More Pricing... | - | - | - | - | - | - | - | - | ||||||
FERROXCUBE | 1 Pair | 1+ £0.948 50+ £0.659 100+ £0.619 250+ £0.583 500+ £0.546 More Pricing... | - | RM6-SI | 3C90 | - | 29.2mm | 37mm² | 2.6µH | - | |||||
1 Pair | 1+ £1.440 10+ £1.240 50+ £1.060 200+ £1.000 400+ £0.937 More Pricing... | RM/I | RM8/I | 3C90 | - | 38.4mm | 63mm² | 3.3µH | - | ||||||
Each | 5+ £0.751 50+ £0.574 250+ £0.536 500+ £0.499 1000+ £0.461 More Pricing... | - | EFD25 | N97 | - | 57mm | 58mm² | 2.1µH | B66421 Series | ||||||
1 Pair | 1+ £1.030 50+ £0.718 100+ £0.674 250+ £0.636 1000+ £0.595 More Pricing... | - | EP7 | 3E6 | - | 15.5mm | 10.7mm² | 5.8µH | - | ||||||
Each | 1+ £0.739 10+ £0.449 25+ £0.393 50+ £0.365 100+ £0.359 More Pricing... | - | ETD29 | N87 | - | 70.4mm | 76mm² | 2.2µH | B66358 Series | ||||||
Each | 1+ £2.400 50+ £1.230 100+ £1.200 250+ £1.170 500+ £1.130 More Pricing... | - | E42 | N27 | - | 97mm | 178mm² | 3.5µH | B66325 Series | ||||||
Each | 1+ £5.320 10+ £4.510 50+ £3.990 200+ £3.460 400+ £3.190 More Pricing... | Planar E | E58 | 3F3 | - | 67.7mm | 310mm² | 9.97µH | - | ||||||
1 Pair | 1+ £9.350 5+ £7.930 10+ £7.450 25+ £7.020 50+ £6.570 More Pricing... | PQ | PQ50 | 3C95 | - | 113mm | 328mm² | 9.2µH | - | ||||||
1 Pair | 10+ £0.668 100+ £0.447 500+ £0.434 1000+ £0.421 3000+ £0.408 More Pricing... | EP | EP7 | N87 | - | 15.7mm | 10.3mm² | 1.1µH | B65839 Series | ||||||
Each | 1+ £16.800 10+ £13.820 20+ £10.830 | U | U93 | N87 | - | 258mm | 840mm² | 7.9µH | B67345 Series | ||||||
Each | 5+ £1.370 50+ £1.090 250+ £1.030 500+ £0.964 1000+ £0.892 More Pricing... | Planar E | E32 | 3F4 | - | 35.1mm | 130mm² | 3.7µH | - | ||||||
Each | 1+ £0.999 10+ £0.605 25+ £0.559 50+ £0.527 100+ £0.466 More Pricing... | - | - | - | - | 68mm | 69mm² | 2.05µH | - | ||||||
Each | 1+ £1.040 50+ £0.724 100+ £0.680 250+ £0.640 500+ £0.600 More Pricing... | Planar E | E22 | 3C90 | - | 26.1mm | 78.5mm² | 6.15µH | - | ||||||
1 Pair | 1+ £6.110 10+ £5.800 25+ £5.490 50+ £5.170 100+ £4.860 More Pricing... | RM | RM14 | N87 | - | 70mm | 200mm² | 6µH | B65887 Series | ||||||
1 Pair | 1+ £6.300 5+ £5.340 10+ £5.180 25+ £5.020 50+ £4.730 More Pricing... | RM/I | RM14/I | 3C90 | - | 70mm | 198mm² | 6.6µH | - | ||||||
Each | 1+ £1.090 50+ £0.757 100+ £0.711 250+ £0.670 500+ £0.627 More Pricing... | - | E22 | 3F4 | - | 26.1mm | 78.5mm² | 2.9µH | - | ||||||
Each | 1+ £0.917 10+ £0.557 50+ £0.488 100+ £0.453 200+ £0.439 More Pricing... | - | EFD25 | N87 | - | 57mm | 58mm² | 2µH | B66421 Series | ||||||
Each | 1+ £0.880 50+ £0.612 100+ £0.575 250+ £0.559 500+ £0.542 More Pricing... | Planar E | E18 | 3F3 | - | 20.3mm | 39.5mm² | 3.1µH | - | ||||||
Each | 1+ £7.480 5+ £6.290 10+ £5.100 25+ £4.790 50+ £4.470 More Pricing... | - | - | - | - | - | 368mm² | 5.5µH | - | ||||||