Transformer Cores :
867 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £50.460 10+ £44.230 20+ £37.990 | U | U126/91/20 | N87 | - | 480mm | 560mm² | 3.9µH | B67385G Series | ||||||
Each | 10+ £0.468 100+ £0.397 500+ £0.351 2500+ £0.304 3600+ £0.293 More Pricing... | EFD | EFD20 | 3C94 | - | 47mm | 31mm² | 1.3µH | - | ||||||
Each | 10+ £0.403 100+ £0.342 500+ £0.303 1000+ £0.284 3360+ £0.262 More Pricing... | Toroid | TX10/6/4 | 3E5 | - | 24.1mm | 7.8mm² | 3.4µH | - | ||||||
1 Pair | 1+ £2.560 10+ £2.190 50+ £1.880 100+ £1.770 200+ £1.660 More Pricing... | RM/I | RM10/I | 3C95 | - | 44.6mm | 96.6mm² | 5.5µH | - | ||||||
Each | 1+ £9.840 5+ £8.340 10+ £7.830 25+ £7.380 50+ £6.910 More Pricing... | Toroid | TX58/41/18 | 3C11 | - | 152mm | 152mm² | 5.4µH | - | ||||||
Each | 10+ £0.482 100+ £0.325 500+ £0.311 1000+ £0.297 1800+ £0.283 More Pricing... | E | E25/13/7 | N87 | SMPS Transformers | 57.5mm | 52.5mm² | 250nH | B66317 Series | ||||||
Each | 1+ £2.280 50+ £1.150 100+ £1.130 250+ £1.120 500+ £1.100 More Pricing... | Double Aperture | 14.5mm x 8.5mm x 14.5mm | K1 | Broadband Transformers | 15.3mm | 49.7mm² | 330nH | B62152 Series | ||||||
Each | 1+ £3.910 10+ £2.680 25+ £2.260 50+ £1.980 100+ £1.860 More Pricing... | ETD | ETD44/22/15 | N87 | SMPS Transformers | 103mm | 173mm² | 438nH | B66365 Series | ||||||
Each | 5+ £0.991 50+ £0.602 250+ £0.527 500+ £0.489 1000+ £0.473 More Pricing... | Double Aperture | 14.5mm x 8.5mm x 8.3mm | N30 | Broadband Transformers | 15.3mm | 28.4mm² | 10µH | B62152 Series | ||||||
1 Pair | 1+ £4.520 10+ £3.000 50+ £2.990 200+ £2.970 400+ £2.960 More Pricing... | P | P26/16 | N48 | - | 37.2mm | 93mm² | 4.9µH | B65671 Series | ||||||
1 Pair | 5+ £1.330 50+ £0.726 250+ £0.553 500+ £0.544 1500+ £0.536 More Pricing... | EP | EP10 | N87 | - | 19.2mm | 11.3mm² | 1.1µH | B65841 Series | ||||||
Each | 1+ £2.080 50+ £1.530 100+ £1.440 250+ £1.240 500+ £1.220 | Planar E | E38 | 3F4 | - | 43.7mm | 194mm² | 4.6µH | - | ||||||
Each | 1+ £5.890 10+ £4.990 50+ £4.420 100+ £4.140 200+ £3.830 More Pricing... | Toroid | TX42 | 3E5 | - | 103mm | 134mm² | 12.9µH | - | ||||||
1 Pair | 1+ £4.400 10+ £2.990 25+ £2.530 50+ £2.200 100+ £2.110 More Pricing... | PQ | PQ32/20 | N87 | - | 48.4mm | 154.2mm² | 6.3µH | B65879A Series | ||||||
1 Pair | 1+ £2.040 50+ £1.060 100+ £1.030 250+ £1.000 500+ £0.975 More Pricing... | RM | RM7 | N87 | - | 30.4mm | 43mm² | 2.7µH | B65819 Series | ||||||
FERROXCUBE | 1 Pair | 1+ £1.110 50+ £0.772 100+ £0.725 250+ £0.683 500+ £0.640 More Pricing... | - | RM6-SI | 3E5 | - | 29.2mm | 37mm² | 8.6µH | - | |||||
Each | 5+ £1.210 50+ £0.636 250+ £0.607 500+ £0.577 1000+ £0.548 More Pricing... | - | EFD25 | N87 | - | 57mm | 58mm² | 160nH | B66421 Series | ||||||
1 Pair | 1+ £12.100 5+ £10.050 10+ £8.000 25+ £7.760 50+ £7.520 More Pricing... | PQ | PQ50/50 | N97 | - | 113mm | 330mm² | 6.7µH | B65981A Series | ||||||
1 Pair | 1+ £0.927 50+ £0.645 100+ £0.605 250+ £0.588 500+ £0.570 More Pricing... | EP | EP10 | 3F3 | - | 19.3mm | 11.3mm² | 1µH | - | ||||||
Each | 1+ £0.856 50+ £0.455 100+ £0.402 250+ £0.344 1000+ £0.336 More Pricing... | - | 26.42mm x 26.42mm x 1.91mm | - | - | - | - | - | - | ||||||
Each | 1+ £3.310 5+ £2.790 10+ £2.270 25+ £1.920 50+ £1.680 More Pricing... | EELP | ELP43/10/28 | N87 | - | 61.1mm | 229mm² | 7.3µH | B66291G Series | ||||||
1 Pair | 1+ £1.020 50+ £0.711 100+ £0.667 250+ £0.629 1000+ £0.589 More Pricing... | - | ER9.5 | 3F3 | - | 14.2mm | 8.47mm² | 850nH | - | ||||||
1 Pair | 1+ £4.100 10+ £2.790 50+ £2.170 100+ £2.000 200+ £1.950 More Pricing... | P | P18/11 | N48 | - | 25.9mm | 43mm² | 2.8µH | B65651 Series | ||||||
Each | 1+ £25.750 10+ £22.530 20+ £18.670 | U | U93 | N27 | - | 258mm | 840mm² | 7.4µH | B67345 Series | ||||||
Each | 10+ £0.446 100+ £0.378 500+ £0.334 2500+ £0.290 4500+ £0.268 More Pricing... | E | PLT14 | 3F4 | - | 16.4mm | 14.2mm² | - | - | ||||||