Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £296.460 |
| 5+ | £282.000 |
| 10+ | £278.560 |
| 25+ | £261.470 |
Product Information
Product Overview
The SilverLine series high-performance Cable Assemblies designed for use in a broad range of test and interconnect applications. Fabricated from rugged, solid PTFE dielectric cable with stainless steel connectors and a proven strain relief system, these cables provide long life and excellent stability in applications where they are repeatedly flexed and mated/unmated. SilverLine™ test cables are ideal for use in production, field and laboratory test environments. They are also economical enough to be used as interconnects in test systems.
- Phase and loss stable
- Long flex life
- Triple shielded cable
- High mating cycle, stainless steel connectors
- Rugged, solder-clamp attachment
- Redundant, long life strain relief system
Applications
RF Communications, Test & Measurement, Communications & Networking
Technical Specifications
3.28ft
1m
SMA Straight Plug
50ohm
SilverLine Series
SMA Plug to SMA Plug
-
SMA Plug, 50ohm
Transparent
Lead (14-Jun-2023)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate