Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No60.252.11
Order Code4852727
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: {deliveryCharge} once per order. {leadTimeInDays} business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £1.850 |
| 10+ | £1.790 |
| 25+ | £1.730 |
| 50+ | £1.660 |
| 100+ | £1.350 |
| 500+ | £1.220 |
| 1000+ | £1.180 |
| 2500+ | £1.140 |
Price for:Each
Minimum: 1
Multiple: 1
£1.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINTERCONTEC - TE CONNECTIVITY
Manufacturer Part No60.252.11
Order Code4852727
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithCircular Connectors
Contact PlatingGold Plated Contacts
Contact MaterialBrass
SVHCLead
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Plating
Gold Plated Contacts
SVHC
Lead
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Circular Connectors
Contact Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272
Product traceability