Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMASTER LOCK
Manufacturer Part No503REDCopy
Manufacturer Standard Lead Time7 weeks
Order Code3377576
Also Known AsGTIN UPC EAN: 0071649227745
Your Part Number
20 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £66.160 |
| 5+ | £64.450 |
Price for:Each
Minimum: 1
Multiple: 1
£66.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMASTER LOCK
Manufacturer Part No503REDCopy
Manufacturer Standard Lead Time7 weeks
Order Code3377576
Also Known AsGTIN UPC EAN: 0071649227745
Lockout Device TypeLockout Station
Lock MaterialPowder Coated Steel
Lock ColourRed
Product Range-
SVHCTo Be Advised
Product Overview
The Master Lock No. 503RED Latch Tight™ Group Lockout Box, red, accepts 14 padlocks or lockout hasps and can be mounted to the wall or carried from job to job. Lock box holds hundreds of keys and includes organized storage for 12 keys in back of box. Also features an exclusive, patented Latch Tight™ locking mechanism that prevents keys from being accessed until the last padlock or hasp is removed from the box.
- Exclusive Latch Tight feature ensures that keys cannot be accessed until the last lock is removed
- Durable powder-coated red finish with stainless steel handle
- Integrated storage organizes up to 12 keys or hundred of bulk keys
- Dual application - wall mount or portable
- Up to 14 workers can apply their personal safety padlocks or hasps
Notes
Note: No Padlocks Supplied
Technical Specifications
Lockout Device Type
Lockout Station
Lock Colour
Red
SVHC
To Be Advised
Lock Material
Powder Coated Steel
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
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.9