Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5248-1.2YM5 TR
Order Code2293413RL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5248-1.2YM5 TR
Order Code2293413RL
Technical Datasheet
Input Voltage Min2.7V
Input Voltage Max6V
No. of Outputs1Outputs
Output Voltage - Nom1.2V
Output Voltage Nom1.2V
PolarityPositive Output
Max Output Current150mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Alternatives for MIC5248-1.2YM5 TR
1 Product Found
Product Overview
The MIC5248-1.2YM5 TR is a 1.2V fixed output efficient general purpose CMOS Linear Regulator with a power good output function. The device offers better than 3% initial accuracy and constant ground current (typically 100µA) over load. The device also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in handheld wireless devices. Key features include current limit, thermal shutdown, a push-pull output for faster transient response and an active clamp to speed up device turn-OFF.
- Tight load and line regulation
- Zero off-mode current
- Fast transient response
- TTL logic-controlled enable input
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics, Power Management
Technical Specifications
Input Voltage Min
2.7V
No. of Outputs
1Outputs
Output Voltage Nom
1.2V
Max Output Current
150mA
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Input Voltage Max
6V
Output Voltage - Nom
1.2V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
-
No. of Pins
5Pins
Operating Temperature Max
125°C
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033