EV97A97U dsPIC33C Touch-CAN-LIN Curiosity Development Board
dsPIC33C Curiosity board supports touch sensing, CAN, and LIN for automotive body electronics and motor control designs.
EU VAT Ordering,
dsPIC33C Curiosity board supports touch sensing, CAN, and LIN for automotive body electronics and motor control designs.

The dsPIC33C Touch-CAN-LIN Curiosity Development Board (EV97A97U) is a versatile platform for evaluating dsPIC33C Digital Signal Controller features and prototyping embedded applications. It integrates capacitive touch inputs, including buttons and a slider, and supports QT Touch extension boards via the XPLAINED PRO connector, enabling exploration of diverse touch use cases. The board also includes onboard transceivers and level shifters for CAN/CAN-FD, LIN, and SENT communication, making it suitable for automotive and industrial networking applications. Designed for seamless use with Microchip’s MPLAB® X IDE, it features an onboard programmer/debugger, eliminating the need for external tools and simplifying development. Additionally, the board supports mikroBUS™ and XPLAINED PRO interfaces, allowing easy integration with expansion modules such as secure elements, sensors, and Click Boards™. The development board comes programmed with basic demo firmware, which exercises several of the board's hardware features. The potentiometer can be used to adjust the voltage, and the analog reading will be output via UART through the USB connector. The capacitive touch pads will light up when pressed. Sliding a finger from left to right on the touch pads will cause the five lights to turn on in the sequence of the pads touched.
Transforming your visions into reality with emerging technologies.
Discover seamless connectivity solutions for the digital era of the internet of the things
Explore our well-curated library of whitepapers, technical articles, videos, training modules, tutorials, and more to support you in developing your designs, business, and career.
Published: 31st March 2026