Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1892Copy
Order Code4750153
Also Known AsGTIN UPC EAN: 5056561805894
Your Part Number
620 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £0.750 |
Price for:Each
Minimum: 1
Multiple: 1
£0.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRASPBERRY-PI
Manufacturer Part NoSC1892Copy
Order Code4750153
Also Known AsGTIN UPC EAN: 5056561805894
Connector Type A-
Connector Type B-
Cable Length - Metric200mm
Cable Length - Imperial7.87"
Jacket Colour-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The SC1892 is an FPC cable for connecting a camera to the Raspberry Pi 5 computer. The Raspberry Pi 5 provides two MIPI connectors for use with camera modules - these connections are smaller than previous generations of the Raspberry Pi, making this adaptor cable a convenient solution.
- Camera adaptor cable designed for the Raspberry Pi 5
- Suitable for camera modules only (does not support DSI displays)
- 22 Way 0.5mm pitch Pi 5 connection to a 15 way 1mm pitch camera connector
- 200mm Cable length
Warnings
Note: Cable is not compatible with DSI displays.
Technical Specifications
Connector Type A
-
Cable Length - Metric
200mm
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Connector Type B
-
Cable Length - Imperial
7.87"
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
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002948