Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerST-ERICSSON
Manufacturer Part NoISP1563BM,518
Order Code1687664
Technical Datasheet
USB IC TypeESD-Protected USB Peripheral/Host Controller
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageLQFP
No. of Pins128Pins
Data Rate480Mbps
No. of Ports4Ports
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
USB IC Type
ESD-Protected USB Peripheral/Host Controller
Supply Voltage Min
3V
IC Case / Package
LQFP
Data Rate
480Mbps
Operating Temperature Min
-40°C
Qualification
-
USB Standard
USB 2.0
Supply Voltage Max
3.6V
No. of Pins
128Pins
No. of Ports
4Ports
Operating Temperature Max
85°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:TBA
EU ECCN:TBA
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000714