Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTANLEY
Manufacturer Part NoSTMT1-74182Copy
Order Code3376554
Product RangeStanley - Transmodule System
Also Known AsGTIN UPC EAN: 3253560741822
Your Part Number
No Longer Stocked
Product Information
ManufacturerSTANLEY
Manufacturer Part NoSTMT1-74182Copy
Order Code3376554
Product RangeStanley - Transmodule System
Also Known AsGTIN UPC EAN: 3253560741822
Product RangeStanley - Transmodule System
SVHCNo SVHC (19-Jan-2021)
Product Overview
A 6 Piece screwdriver set in a Stanley™ module case which is compatible with Stanley™ 27" roller cabinet. The screwdriver have black oxidised tips for increased durability, chrome vanadium steel bars resist bending and snapping and their bi-material tri-lobular handles increase torque and reduce slippage.The polypropylene handles feature a TPR overlay for comfort. Increased torque can be applied by using another bar through the hole.
- Part of the Transmodule system - a modular mechanics storage system ideal for the workshop
- Designed to use with compatible Transmodule system storage cabinets
- Built-in hang hole for easy storage
- Chrome-Vanadium blade for durability
- Ergonomic design with finger point in neck-down area for precise control
- Magnetic tips for easy pick up and screw locator
- Screwtip identification on handle
- Three-sided Bi-material (PP+TPR) soft grip handle for more torque and reduced slippage by providing excellent comfort
- Dimensions (LxWxD): 386 x 48 x 188mm
Contents
T10 x 80mm, T15 x 80mm, T20 x 120mm, T25 x 120mm, T30 x 120mm and T40 x 120mm, Module case
Technical Specifications
Kit Contents
T10 x 80, T15 x 80, T20 x 120, T25 x 120, T30 x 120, T40 x 120mm
SVHC
No SVHC (19-Jan-2021)
Product Range
Stanley - Transmodule System
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.748
