Product Information
Product Overview
Leica's new generation Lino lasers provide best in class visibility, with an incredibly bright laser output and wide fan angle for both the horizontal and vertical laser lines. The Leica Lino L2 projects clear cross lines exactly, quickly and easily, self-levelling allowing you to concentrate on the job in hand. With a simple one button operation you can switch between horizontal, vertical or cross line projection. The laser unit incorporates a lock function which protects the unit during transport and allows the unit to project lines at an angle by tilting the unit.
- Range:- 15m visible range / 30m with receiver
- Accuracy:- +/- 1.5mm @ 5m
- Protection Class:- IP54 Dust and splash protected
- Self-levelling Range:- 4° ± 0.5°
- Batteries:- 3x AA 1.5V
- Dimensions (HxDxW):- 96 x 91 x 54mm
- Tripod Thread:- ¼”
Contents
Leica Lino L2 Line Laser, Twist 250 Mounting bracket, Reflective Target plate, 3x AA batteries, Carrying pouch
Technical Specifications
-
To Be Advised
Leica - Lino L2 Line Lasers
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate