Print Page
Image is for illustrative purposes only. Please refer to product description.

49 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 3pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £39.200 |
Price for:Each
Minimum: 1
Multiple: 1
£39.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
A splitline 3 way power splitter designed for managing power distribution on site. It features apertures for inserting cable ties for rapid temporary installation on scaffolding/rigging, has non-corrodible external screws and is IP44 rated.
- One input to three outputs
- Constructed from tough thermoplastic moulding
- Tested temperature range: -25°C to +40°C
- Flash tested to 2,000V
- Fits easily into tool box
Technical Specifications
Current Rating
16A
Connector Mounting
In Line Mount
IP Rating
IP44
SVHC
To Be Advised
Voltage Rating VAC
240V
Connector Colour
Blue
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.49