Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMODMYPI
Manufacturer Part NoMMP-0897Copy
Order Code3404415
Also Known AsGTIN UPC EAN: 0613617943570
Your Part Number
No Longer Stocked
Product Information
ManufacturerMODMYPI
Manufacturer Part NoMMP-0897Copy
Order Code3404415
Also Known AsGTIN UPC EAN: 0613617943570
Silicon Manufacturer-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsPUD HAT and mounting kit
Product Overview
Easily add multiple pull-up or pull-down resistors to your Raspberry Pi project with the PUD HAT, ideal for eliminating messy wiring solutions and dealing with floating I/Os!
- In-line 1kΩ current limiting resistors on each GPIO
- 10kΩ pull-up or pull-down resistors on each GPIO
- All 26 GPIO pins can be configured independently
- Compatible with all Raspberry Pi models
- Standard HAT layout makes it easy to integrate into any existing project
- Supplied fully assembled, no soldering required
- Includes 14mm HAT mounting kit
- Jumper configurable pull-up or pull-down resistor on pins:
- 3 (BCM 02), 5 (BCM 03), 7 (BCM 04), 29 (BCM 05), 31 (BCM 06), 26 (BCM 07), 24 (BCM 08), 21 (BCM 09), 19 (BCM 10), 23 (BCM 11), 32 (BCM 12), 33 (BCM 13), 8 (BCM 14)
- 10 (BCM 15), 36 (BCM 16), 11 (BCM 17), 12 (BCM 18), 35 (BCM 19), 38 (BCM 20), 40 (BCM 21), 15 (BCM 22), 16 (BCM 23), 18 (BCM 24), 22 (BCM 25), 37 (BCM 26), 13 (BCM 27)
Contents
PUD HAT and 14mm mounting kit
Notes
Note: Raspberry Pi shown for illustration only, not included
Technical Specifications
Silicon Manufacturer
-
Core Sub-Architecture
-
Silicon Family Name
-
Core Architecture
-
Silicon Core Number
-
Kit Contents
PUD HAT and mounting kit
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85439000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045