Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerVOLTECH
Manufacturer Part NoPM300Copy
Order Code7171330
Technical Datasheet
Analyser FunctionsCurrent, Frequency, Power, Voltage
No. of Channels3 Channel
Voltage Range rms2V to 1kV
Bandwidth250kHz
External Height123mm
External Width219mm
External Depth281mm
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- PM300 three phase power analyser
- Power factor, peak current measurement
- Harmonics to the 50th
- Power consumption
- Inrush current using PS1000
- Watts to 0.4% accuracy
- Volts and amps to 0.2% accuracy
- Front panel menu driven
- Languages include English, French, German, Italian and Chinese
- External shunt input
Technical Specifications
Analyser Functions
Current, Frequency, Power, Voltage
Voltage Range rms
2V to 1kV
External Height
123mm
External Depth
281mm
SVHC
No SVHC (17-Dec-2014)
No. of Channels
3 Channel
Bandwidth
250kHz
External Width
219mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303310
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.5