Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX2309EVKIT#Copy
Order Code3927868
Technical Datasheet
Silicon ManufacturerMaxim Integrated Products
Silicon Core NumberMAX2309
Application Sub TypeIF Receiver
Kit ContentsEvaluation Board MAX2309, CDMA Control Software, INTF2300 Interface Board, 20-Pin Ribbon Cable
Product Range-
SVHCNo SVHC (07-Jul-2017)
Product Overview
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Maxim Integrated Products
Application Sub Type
IF Receiver
Product Range
-
Silicon Core Number
MAX2309
Kit Contents
Evaluation Board MAX2309, CDMA Control Software, INTF2300 Interface Board, 20-Pin Ribbon Cable
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
