Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £290.590 |
Price for:Each
Minimum: 1
Multiple: 1
£290.59 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
BD34352EKV-EVK-001 is an evaluation board used to evaluate BD34352EKV IC. BD34352EKV is a 32-bit Stereo Audio D/A Converter with ROHM original sound quality design, realizing excellent performance (SNR: 126dB (typ), THD+N: -112dB (typ)) suitable for high-end audio. Different type of sound is realized by selecting 2 kinds of digital FIR filters (Sharp Roll-Off, Slow Roll-Off). PCM I/F supports up to 768KHz and DSD I/F supports up to 22.4MHz.
- Power supply voltage range from 4.5 to 5.5V
Technical Specifications
Silicon Manufacturer
-
Kit Application Type
Audio
Kit Contents
Stereo Audio D/A Converter
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
-
Application Sub Type
AC / DC Converter
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001