Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £100.570 |
Price for:Each
Minimum: 1
Multiple: 1
£100.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX32000EVKIT#Copy
Order Code3442953
Technical Datasheet
Kit Application TypeCommunication
Application Sub TypePin-Electronics Driver
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX32000
Product Range-
Kit ContentsEval Kit MAX32000
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Evaluation kit for MAX32000 4-channel driver with calibration comparator, level-setting DAC
- Low power at high speed maximizes driver
- Programmable double time constant cable-droop compensation
- Digital slew-rate control for EMI-sensitive applications
- Adjustable output resistance with 360mohm resolution
- 22 DACs to generate DC voltage levels for control and monitoring
- 50MHz SPI interface
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Communication
Silicon Manufacturer
Analog Devices
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Application Sub Type
Pin-Electronics Driver
Silicon Core Number
MAX32000
Kit Contents
Eval Kit MAX32000
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001