0
0 Items£0.00
ex VAT
ex VAT

Fixed Value Inductors :

316 Products Found
Our fixed value inductors have a very wide range of inductance values - from 2.2µH to 10H.A fixed inductor or fixed coil will always have the same inductance. Inductive reactance increases with frequency, unlike capacitive reactance which reduces. Types of fixed inductors include air-core, iron-core, and ferrite core, with single-layer or multiple-layer coils. Fixed inductors tend to be more compact and more convenient than variable inductors, making them an excellent choice for applications in which steady inductance is desired. Fixed inductor advantages include small size, light weight, stable structure, and convenient use and installation.Inductors have shielding cases to prevent any generated magnetic field from affecting the operation of nearby circuits and components. After the inductors are wound, the coils and magnetic cores are packaged with plastic or epoxy resin.What are fixed value inductors used for?Inductors are used in many different applications, primarily analogue circuits and signal processing. Very large inductors can be paired with filter capacitors to remove ripple from power supplies, while very small inductors can prevent radio frequency interference. In switched-mode power supplies, inductors may be used as energy storage devices for DC current, keeping current flowing when the switch is “off” and allowing the output voltage to exceed the input voltage.An inductor connected to a capacitor creates a tuned circuit that serves as a resonator for oscillating current. These are often used in radio transmitters and receivers, as well as in electronic oscillators. A transformer consists of two inductors with mutual inductance. Transformers are an important part of any power grid.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
DC Current Rating
DC Resistance Max
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2145725

RoHS

Each
10+
£0.797
100+
£0.628
ELT-3KN Series
2mH
20mA
55ohm
± 10%
-
SMD
2309157

RoHS

Each
1+
£9.380
10+
£7.760
20+
£7.380
C Series
10H
50mA
500ohm
-20% to +50%
-
-
1187671

RoHS

Each
1+
£6.260
5+
£5.300
10+
£5.140
20+
£4.980
40+
£4.690
More Pricing...
SMV Series
210µH
4A
0.1ohm
-
-
Through Hole
3525379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.270
50+
£1.090
250+
£0.960
500+
£0.759
1000+
£0.721
More Pricing...
B82450A Series
2.36mH
-
25ohm
± 3%
2MHz
SMD
3580926

RoHS

Date/Lot Code

Each
5+
£1.220
50+
£1.000
250+
£0.828
500+
£0.775
1000+
£0.722
More Pricing...
B82450A Series
2.36mH
-
-
± 3%
2MHz
SMD
1362060

RoHS

Date/Lot Code

Each
1+
£0.533
10+
£0.439
50+
£0.400
100+
£0.361
200+
£0.338
More Pricing...
-
-
-
-
-
-
-
1838355

RoHS

Date/Lot Code

Each
1+
£9.900
5+
£9.230
10+
£8.650
25+
£7.980
-
-
-
-
-
-
-
1834830

RoHS

TRIAD MAGNETICS
Each
1+
£10.140
5+
£9.460
10+
£9.120
-
-
-
-
-
-
-
9520937

RoHS

Each
1+
£2.480
10+
£2.130
100+
£1.720
500+
£1.450
-
85µH
8A
0.025ohm
± 20%
-
Through Hole
4705473

RoHS

Each
1+
£33.800
5+
£29.580
10+
£24.510
50+
£21.970
100+
£20.280
-
20H
60mA
463ohm
-
-
72mm x 60mm x 49mm
4705472

RoHS

Each
1+
£36.420
5+
£31.860
10+
£26.400
50+
£23.670
100+
£21.850
-
10H
100mA
150ohm
-
-
72mm x 50mm x 49mm
4695742

RoHS

Each
1+
£16.300
5+
£15.970
10+
£15.650
50+
£15.320
100+
£15.000
-
10H
-
880.9ohm
-
-
Through Hole
4705471

RoHS

Each
1+
£25.000
5+
£21.880
10+
£18.130
50+
£16.250
100+
£15.000
-
2mH
-
146ohm
-
-
Through Hole
4705474

RoHS

Each
1+
£49.460
5+
£43.280
10+
£35.860
50+
£32.150
-
10H
180mA
197ohm
± 10%
-
92mm x 79mm x 65mm
1670007

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.613
10+
£0.507
50+
£0.497
-
-
-
-
-
-
-
4780426

RoHS

Each
4000+
£0.887
12000+
£0.833
PIMA
-
-
-
-
-
-
4780382

RoHS

Each
2000+
£0.311
6000+
£0.293
PIDC
-
-
-
-
-
-
4780409

RoHS

Each
500+
£0.868
1500+
£0.816
PIMA
-
-
-
-
-
-
4780429

RoHS

Each
1500+
£0.717
4500+
£0.674
PIMA
-
-
-
-
-
-
4780398

RoHS

Each
2000+
£0.220
6000+
£0.207
PIDC
-
-
-
-
-
-
4780419

RoHS

Each
200+
£3.240
600+
£3.050
PIMA
-
-
-
-
-
-
4780379

RoHS

Each
2000+
£0.311
6000+
£0.293
PIDC
-
-
-
-
-
-
4777005

RoHS

KEMET / PARTNER STOCK
Each
3500+
£0.679
10500+
£0.639
-
-
-
-
-
-
-
4780384

RoHS

Each
1000+
£0.511
3000+
£0.480
PIDC
-
-
-
-
-
-
4780408

RoHS

Each
1000+
£0.623
3000+
£0.585
PIMC
-
-
-
-
-
-
1-25 of 316 items
of 13 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account