0
0 Items£0.00
ex VAT
ex VAT

Resistor Kits & Assortments :

132 Products Found
We offer resistor kits & assortments from several manufacturers, with wide ranges of power ratings, resistance values, and resistance tolerances.

Multicomp Pro offers a wide range of resistor kits for test and measurement applications. Power ratings are based on full load continuous operation at 70°C ambient temperature. Resistance values range from 10Ω to 1MΩ. Each kit comprises 100 pcs each of various resistor values. Resistor packages include 0603, 0805, 0402, 1206, 6050, 2512, 2010, and axial leaded.

Some kits also have 0Ω resistors.

Bourns offers trimmer design kits for use with Trimpot potentiometers, for panel mounting and through hole applications in industrial environments.

Surface mount thick film chip resistor kits are available from Vishay, with AEC-Q200 qualified products available. One kit has 0402, 0603, 0805, and 1206 case sizes and features E96 series resistance values from 10Ω to 1 MΩ (every fourth value) in addition to a 0 Ω jumper

Thin film chip resistor kits are also available from Vishay; for example, a kit with 20 Pcs of each 80 values of 47ohm to 100kohm Precision Wide Terminal Thin Film Chip Resistors with 250mW power ratings. The resistors offer superior temperature cycling robustness with an operating temperature up to 155 °C. They are AEC-Q200 qualified (pending).

Metal film resistor kits are available from Nova. In one kit, resistors range from 1Ω to 10MΩ with 400mW power ratings, and are intended for industrial applications.

Show More
View
Buyer
Engineer
Manufacturer
Kit Contents
Power Rating
Range of Resistor Values
Resistance Tolerance
No. of Items in Kit
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1568343

RoHS

1 Kit
1+
£198.160
5+
£173.910
10+
£165.800
-
63mW
1ohm to 10Mohm
± 1%
6480
COMP-CARD Resistors
2329848

RoHS

Date/Lot Code

1 Kit
1+
£204.840
5+
£199.720
10+
£194.600
LR Series General Purpose Resistors
250mW
-
± 1%
-
-
9342370

RoHS

Date/Lot Code

1 Kit
1+
£66.110
3+
£60.050
5+
£55.420
10+
£52.710
20+
£50.250
100-Pcs of Each 61 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
6100
MP Kit
1901656

RoHS

1 Kit
1+
£127.090
5+
£118.700
10+
£116.330
100 pcs 110 Min. Item RC0402-Chip Resistor
62.5mW
1ohm to 22Mohm
± 5%
100
RC_L Series
1170593

RoHS

1 Kit
1+
£30.780
5+
£26.940
10+
£22.320
20+
£20.010
40+
£18.470
100-Pcs of Each 37 Values 1ohm to 10Mohm Axial Resistors
500mW
1ohm to 10Mohm
± 5%
3700
MP Kit
9341048

RoHS

Date/Lot Code

1 Kit
1+
£125.450
5+
£110.100
10+
£104.960
-
-
-
-
6100
MP Kit
2396141

RoHS

Each
1+
£117.460
2+
£99.360
3+
£92.740
5+
£90.250
10+
£89.060
More Pricing...
100 Pcs of Each 121 Values 10ohm to 910kohm 0603 Size Resistors
62.5mW
10ohm to 1Mohm
± 1%
12100
-
1170595

RoHS

1 Kit
1+
£86.180
5+
£77.830
10+
£70.370
20+
£64.880
40+
£60.840
100-Pcs of Each 73 Values 10ohm to 10Mohm Axial Resistors
500mW
10ohm to 10Mohm
± 5%
7300
MP Kit
9342362

RoHS

Date/Lot Code

1 Kit
1+
£29.050
5+
£25.420
10+
£21.060
20+
£18.880
40+
£17.430
100-Pcs of Each 31 Values 10ohm to 1Mohm Resistors
250mW
10ohm to 1Mohm
± 1%
3100
MP Kit
9333673

RoHS

1 Kit
1+
£152.720
5+
£134.030
10+
£127.770
100-Pcs of Each 121 Values 0ohm to 1Mohm Plus 0R 0805 Size Resistors
100mW
10ohm to 1Mohm
± 1%
12100
MP Kit
9332359

RoHS

1 Kit
1+
£80.010
2+
£67.300
3+
£62.730
100-Pcs of Each 32 Values 10ohm to 1Mohm 0603 Size Resistors
62.5mW
10ohm to 1Mohm
± 5%
3200
MP Kit
9331654

RoHS

1 Kit
1+
£122.730
5+
£107.710
10+
£102.680
100-Pcs of Each 121 Values 10ohm to 1Mohm Plus 0R 0603 Size Resistors
62.5mW
10ohm to 1Mohm
± 1%
12100
MP Kit
9342389

RoHS

Date/Lot Code

1 Kit
1+
£92.020
2+
£77.390
3+
£72.140
E24 x 100
250mW
10ohm to 1Mohm
± 1%
12100
MP Kit
5412067
Pack of 5
1+
£10.230
2+
£8.890
3+
£8.450
5+
£7.370
10+
£6.340
More Pricing...
Pack of Five Insert Sheets
-
-
-
5
MP Kit
2329841

RoHS

Date/Lot Code

1 Kit
1+
£175.930
5+
£168.850
10+
£161.760
CRG Series 0402 SMD Thick Film Resistors
63mW
1ohm to 10Mohm
± 5%
-
-
1548103

RoHS

1 Kit
1+
£19.300
3+
£18.000
5+
£17.270
10+
£16.540
20+
£16.210
30-Pcs of 1kohm to 50kohm Trimming Potentiometers
-
1kohm to 50kohm
-
30
-
1171087

RoHS

Date/Lot Code

1 Kit
1+
£26.770
2+
£23.420
3+
£19.410
5+
£17.400
10+
£16.060
E6 x 100
250mW
1ohm to 10Mohm
± 5%
4300
MP Kit
1653788

RoHS

Each
1+
£123.810
2+
£104.730
3+
£97.760
5+
£95.130
10+
£93.870
More Pricing...
0ohm to 1Mohm
62.5mW
0ohm to 1Mohm
± 1%
12100
MP Kit
1171088

RoHS

Date/Lot Code

1 Kit
1+
£66.110
3+
£60.050
5+
£55.420
10+
£52.710
20+
£50.250
100-Pcs of Each 85 Values 1R to 10M Carbon Film Axial Leaded Resistors
250mW
1ohm to 10Mohm
± 5%
8500
MP Kit
2056449

RoHS

1 Kit
1+
£154.470
5+
£135.570
10+
£129.240
0.1W 1% Metal Film E24 (5 Flap FL24/10) Resistors, 120 Values, 18,100 Pieces
100mW
10ohm to 1Mohm
± 1%
18100
COMP-CARD Resistors
1568340

RoHS

1 Kit
1+
£167.190
5+
£146.730
10+
£139.880
-
250mW
1ohm to 6.8Mohm
± 1%
11850
COMP-CARD Resistors
3213382

RoHS

Each
1+
£261.880
2+
£225.860
3+
£220.020
5+
£209.200
10+
£204.190
More Pricing...
0402 Size 0 Ohm to 1 Mohm Chip Resistors
100mW
0ohm to 1Mohm
± 1%
12100
MP Kit
3213385

RoHS

Each
1+
£131.100
2+
£110.890
3+
£103.510
5+
£100.730
10+
£99.390
More Pricing...
1206 Size 0 Ohm to 1 Mohm Chip Resistors
500mW
0ohm to 1Mohm
± 1%
6050
MP Kit
3213384

RoHS

Each
1+
£122.360
2+
£103.390
3+
£96.750
5+
£94.150
10+
£92.900
More Pricing...
0805 Size 0 Ohm to 1 Mohm Chip Resistors
330mW
0ohm to 1Mohm
± 1%
6050
MP Kit
3213383

RoHS

Each
1+
£122.360
2+
£103.390
3+
£96.750
5+
£94.150
10+
£92.900
More Pricing...
0603 Size 0 Ohm to 1 Mohm Chip Resistors
200mW
0ohm to 1Mohm
± 1%
6050
MP Kit
1-25 of 132 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account