0
0 Items£0.00
ex VAT
ex VAT

Zero Ohm Resistors :

502 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Resistance Tolerance
Current Rating
Resistor Mounting
Resistor Type
Product Range
Product Length
Product Width
Product Height
Voltage Rating
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3995016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0969
250+
£0.0529
1000+
£0.0474
5000+
£0.0383
10000+
£0.0343
More Pricing...
01005 [0402 Metric]
-
Thick Film
31.25mW
-
500mA
Surface Mount Device
-
RC_P Series
0.4mm
0.2mm
0.13mm
-
-55°C
125°C
-
3975349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.107
100+
£0.0603
500+
£0.0516
2500+
£0.0349
5000+
£0.0327
More Pricing...
MELF 0204 [3715 Metric]
-
Metal Film (Thin Film)
400mW
-
-
Surface Mount Device
-
MMA Series
3.6mm
-
-
-
-55°C
155°C
-
4461437

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+
£0.0986
50+
£0.0493
250+
£0.0405
500+
£0.0368
1500+
£0.0315
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4461438

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+
£0.247
50+
£0.116
250+
£0.106
500+
£0.0857
1000+
£0.0759
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4461436

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+
£0.114
50+
£0.057
250+
£0.047
500+
£0.0426
1500+
£0.0376
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4009217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0098
250+
£0.006
1000+
£0.0045
5000+
£0.0023
12500+
£0.002
More Pricing...
0603 [1608 Metric]
-
Thick Film
-
-
1A
Surface Mount Device
-
RK73Z Series
1.6mm
0.8mm
0.45mm
-
-55°C
155°C
-
4538661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0468
100+
£0.0279
500+
£0.0221
1000+
£0.0201
2500+
£0.0183
0805 [2012 Metric]
-
Thick Film
500mW
-
6A
Surface Mount Device
-
-
2mm
1.25mm
0.5mm
-
-55°C
155°C
-
2324002

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0786
100+
£0.0636
500+
£0.0525
1000+
£0.0489
2500+
£0.0479
1210 [3225 Metric]
0ohm
Thick Film
500mW
-
2A
Surface Mount Device
-
ERJ-14 Series
3.2mm
2.5mm
0.6mm
-
-55°C
155°C
-
9339027

RoHS

Each
10+
£0.0289
100+
£0.0183
500+
£0.0144
1000+
£0.0126
2500+
£0.0111
More Pricing...
Axial Leaded
-
Carbon Film
250mW
-
-
Through Hole
-
-
6.8mm
-
-
-
-55°C
155°C
-
9235825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0773
100+
£0.0571
500+
£0.0436
1000+
£0.039
2000+
£0.0382
2512 [6432 Metric]
0ohm
Thick Film
1W
-
2A
Surface Mount Device
-
RC_L Series
6.35mm
3.1mm
0.55mm
-
-55°C
155°C
-
2059190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0083
100+
£0.0075
500+
£0.006
2500+
£0.0053
5000+
£0.0038
0402 [1005 Metric]
-
Thick Film
100mW
-
1A
Surface Mount Device
-
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
9331662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0053
100+
£0.004
500+
£0.0031
1000+
£0.0026
2500+
£0.0024
More Pricing...
0603 [1608 Metric]
-
Thick Film
63mW
-
1A
Surface Mount Device
-
-
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2008388

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0077
100+
£0.0063
500+
£0.0049
1000+
£0.0045
2500+
£0.0044
0805 [2012 Metric]
-
Thick Film
125mW
-
2A
Surface Mount Device
-
CR Series
2.01mm
1.25mm
0.5mm
-
-55°C
155°C
-
2112787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0606
100+
£0.0531
500+
£0.0424
1000+
£0.0382
2500+
£0.0347
1206 [3216 Metric]
0ohm
Thick Film
750mW
-
10A
Surface Mount Device
-
CRCW-HP e3 Series
3.2mm
1.6mm
0.5mm
-
-55°C
155°C
-
1107362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.698
100+
£0.484
500+
£0.435
1000+
£0.398
2000+
£0.370
More Pricing...
2010 [5025 Metric]
0ohm
Metal Strip
-
-
75A
Surface Mount Device
-
WSL_9 Series
5.08mm
2.54mm
0.635mm
-
-65°C
170°C
-
1652824

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0352
100+
£0.0243
500+
£0.0224
1000+
£0.0202
2500+
£0.0185
0603 [1608 Metric]
-
Thick Film
100mW
-
2A
Surface Mount Device
-
CRCW Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2073603

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.015
100+
£0.0113
500+
£0.0088
1000+
£0.0074
2500+
£0.0068
0805 [2012 Metric]
0ohm
Thick Film
125mW
-
1.5A
Surface Mount Device
-
MCMR Series
2mm
1.25mm
0.5mm
-
-55°C
155°C
-
1700196

RoHS

Date/Lot Code

Each
5+
£0.0228
50+
£0.0145
250+
£0.0113
500+
£0.0099
1000+
£0.0088
More Pricing...
Axial Leaded
0ohm
Carbon Film
125mW
-
-
Through Hole
-
MCRE Series
3.5mm
-
-
-
-55°C
155°C
-
1653190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0615
100+
£0.053
500+
£0.0431
1000+
£0.0386
2000+
£0.0348
More Pricing...
2010 [5025 Metric]
0ohm
Thick Film
750mW
-
6A
Surface Mount Device
-
CRCW e3 Series
5mm
2.5mm
0.6mm
-
-55°C
155°C
-
1107329

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.811
100+
£0.493
500+
£0.381
1000+
£0.350
2500+
£0.343
0805 [2012 Metric]
-
Metal Strip
-
-
35A
Surface Mount Device
-
WSL_9 Series
2.01mm
1.25mm
0.33mm
-
-65°C
170°C
-
2057791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.030
100+
£0.0263
500+
£0.0203
1000+
£0.018
2500+
£0.0176
1206 [3216 Metric]
0ohm
Thick Film
250mW
-
2A
Surface Mount Device
-
ERJ-8GE Series
3.2mm
1.6mm
0.6mm
-
-55°C
155°C
-
9333681

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0124
100+
£0.0093
500+
£0.0073
1000+
£0.0062
2500+
£0.0056
More Pricing...
0805 [2012 Metric]
-
Thick Film
100mW
-
2A
Surface Mount Device
-
-
2mm
1.25mm
0.55mm
-
-55°C
155°C
-
1099786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0446
100+
£0.0281
500+
£0.0119
1000+
£0.0107
2500+
£0.0094
0805 [2012 Metric]
0ohm
Thick Film
125mW
-
1.5A
Surface Mount Device
-
WCR Series
2.01mm
1.25mm
0.55mm
-
-55°C
155°C
-
1458895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.0084
100+
£0.0061
500+
£0.0051
2500+
£0.003
5000+
£0.0029
0201 [0603 Metric]
-
Thick Film
50mW
-
500mA
Surface Mount Device
-
RC_L Series
0.6mm
0.3mm
0.23mm
-
-55°C
125°C
-
2309109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
£0.076
100+
£0.0545
500+
£0.045
1000+
£0.0435
2500+
£0.042
1210 [3225 Metric]
0ohm
Thick Film
500mW
-
5A
Surface Mount Device
-
CRCW e3 Series
3.2mm
2.5mm
0.55mm
-
-55°C
155°C
-
1-25 of 502 items
of 21 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account