Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY 500R07S3R0BV4T Capacitor, RF, High-Q, 3 pF, 50 V, S Series, ± 0.1pF, 125 °C, 0402 [1005 Metric]](https://export.farnell.com/productimages/standard/en_GB/1885242-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No500R07S3R0BV4TCopy
Order Code
Re-Reel1885311RL
Cut Tape1885311
Product RangeS Series
Also Known AsQSCF500Q3R0B1GV001T
Your Part Number
9,024 In Stock
20,000 more incoming. You can reserve stock now
UK Stock
Order before 3pm standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | £0.117 | £1.17 |
| Total Price (ex VAT) | £1.17 | ||
Cut Tape & Re-Reel
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | £0.117 |
| 100+ | £0.0937 |
| 500+ | £0.0789 |
| 2500+ | £0.0677 |
| 5000+ | £0.0646 |
| 10000+ | £0.0618 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No500R07S3R0BV4TCopy
Order Code
Re-Reel1885311RL
Cut Tape1885311
Product RangeS Series
Also Known AsQSCF500Q3R0B1GV001T
Technical Datasheet
Capacitance3pF
Voltage Rating50V
Product RangeS Series
Capacitance Tolerance± 0.1pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification Standard-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 500R07S3R0BV4T is a RF Ceramic Capacitor with 0402 case and ultra-high Q NPO dielectric. This S series multi-layer capacitor gives an ultra-high Q performance and Ni/100% Sn nickel barrier termination. It is suitable for antenna matching, networks matching, power matching and ZigBee, 802.11 applications.
- Miniature size
- Lowest ESR in class
- Ultra-high Q performance
- High self-resonance frequencies
- <gt/>10GΩ at 25°C Insulation resistance
Applications
Communications & Networking, Industrial, Wireless, Medical, Fibre Optics, RF Communications, Power Management, Portable Devices, Sensing & Instrumentation
Technical Specifications
Capacitance
3pF
Product Range
S Series
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating
50V
Capacitance Tolerance
± 0.1pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Alternatives for 500R07S3R0BV4T
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003