No results found
We couldn't find any product matching with your search High Performance Optocouplers. Here are some suggestions based on your search.
10 Product Results Found for "High Performance Optocouplers"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2212035 RoHS | Each | 1+ £12.200 10+ £12.180 25+ £12.160 50+ £12.150 100+ £12.130 | XC166 Family XE164F9 Series Microcontrollers | C166 | 16 bit | 80MHz | 768KB | 100Pins | LQFP | 75I/O's | CAN, I2C, I2S, SPI, UART | 82KB | 16Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | XE164F9 | XE166 | |||||
1165794 RoHS | Each | 1+ £42.950 5+ £39.150 10+ £35.350 25+ £32.050 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | |||||
2429953 RoHS | Each | 300+ £19.380 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | |||||
1220083 RoHS | Each | 1+ £39.210 10+ £32.560 100+ £28.390 300+ £25.540 500+ £23.000 | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 25MHz | - | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | |||||
2212042 RoHS | Each | 1+ £18.030 10+ £16.580 25+ £15.890 50+ £14.950 100+ £14.000 | XE166 Family XE167F9 Series Microcontrollers | C166 | 16 bit | 66MHz | 768KB | 144Pins | LQFP | 118I/O's | CAN, I2C, I2S, SPI, UART | 82KB | 24Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | XE167F9 | XE166 | |||||
1296186 RoHS | Each | 1+ £14.180 5+ £14.170 10+ £14.160 25+ £14.150 50+ £14.140 | C166 Family C164CI Series Microcontrollers | C166 | 16 bit | 20MHz | 64KB | 80Pins | MQFP | 59I/O's | CAN, SPI, USART | 2KB | 8Channels | 10Bit | 4.75V | 5.5V | -40°C | 125°C | Surface Mount | C164CI | C166 | |||||
2480547 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £27.910 25+ £25.850 100+ £19.950 200+ £15.520 800+ £13.960 More Pricing... | C166 Family C167CR Series Microcontrollers | C166 | 16 bit | 25MHz | - | 144Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167CR | C166 | |||||
1579841 RoHS | Each | 1+ £37.760 5+ £33.560 10+ £29.360 25+ £28.360 50+ £27.790 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 80Pins | QFP | 59I/O's | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | |||||
2480548 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1400+ £14.150 | XC166 Family XC164CS Series Microcontrollers | C166SV2 | 16 bit | 40MHz | 256KB | 100Pins | TQFP | 79I/O's | CAN, SPI, USART | 12KB | 12Channels | 8Bit, 10Bit | 2.35V | 2.7V | -40°C | 85°C | Surface Mount | XC164CS | XC166 | |||||
2480546 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ £17.350 25+ £16.070 100+ £14.790 200+ £14.370 800+ £13.960 More Pricing... | C166 Family C167SR Series Microcontrollers | C166 | 16 bit | 25MHz | - | 144Pins | MQFP | 111I/O's | SPI, USART | 4KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C167SR | C166 | |||||