3 Product Results Found for "speed"
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £9.480 25+ £9.290 100+ £9.100 250+ £8.910 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 140MHz | 536KB | 144Pins | TQFP | 122I/O's | DCI, ECAN, I2C, SPI, UART | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | ||||||
Each | 1+ £9.810 25+ £8.160 100+ £8.150 250+ £8.140 | PIC24 Family PIC24EPGU Series Microcontrollers | PIC24 | 16 bit | 140MHz | 512KB | 144Pins | LQFP | 122I/O's | CAN, I2C, I2S, SPI, UART, USB | 52KB | 32Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GU | PIC24 | ||||||
Each | 1+ £13.770 10+ £11.410 | F2MC-16LX Family MB90895 Series Microcontrollers | F2MC | 16 bit | 16MHz | 64KB | 48Pins | LQFP | 36I/O's | CAN, UART | 2KB | 8Channels | 8Bit, 10Bit | 3.5V | 5.5V | -40°C | 105°C | Surface Mount | MB90F | F2MC | ||||||