Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKASP SECURITY
Manufacturer Part NoK11548DCopy
Order Code2131311
Also Known AsGTIN UPC EAN: 5013969900040
Your Part Number
No Longer Stocked
Product Information
ManufacturerKASP SECURITY
Manufacturer Part NoK11548DCopy
Order Code2131311
Also Known AsGTIN UPC EAN: 5013969900040
Technical Datasheet
Width20mm
Shackle Clearance - Horizontal-
Shackle Clearance - Vertical18mm
Shackle Diameter7mm
Lock MaterialSteel
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- The 40 digit mechanism offers over 60,000 possible combinations providing increased security over traditional style combination padlocks
- Hardened Steel Shackle
- 3 digit factory pre set code
- Lock width: 48 mm
- Shackle diameter: 7 mm
- Internal height: 18 mm
Technical Specifications
Width
20mm
Shackle Clearance - Vertical
18mm
Lock Material
Steel
SVHC
No SVHC (21-Jan-2025)
Shackle Clearance - Horizontal
-
Shackle Diameter
7mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.169
