Print Page
K001-V27
Development Kit, Basic V2.7, ESP32-D0WDQ6-V3, ESP32 Family, Xtensa, LX6, 32bit
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £29.560 |
Price for:Each
Minimum: 1
Multiple: 1
£29.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerM5STACK
Manufacturer Part NoK001-V27Copy
Order Code4994233
Technical Datasheet
Silicon ManufacturerEspressif Systems
No. of Bits32bit
Silicon Family NameESP32
Core ArchitectureXtensa
Core Sub-ArchitectureLX6
Silicon Core NumberESP32-D0WDQ6-V3
Kit ContentsBasic v2.7 Development Board ESP32-D0WDQ6-V3, 10x Dupont Wires, USB Type-C Cable, User Manual
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Espressif Systems
Silicon Family Name
ESP32
Core Sub-Architecture
LX6
Kit Contents
Basic v2.7 Development Board ESP32-D0WDQ6-V3, 10x Dupont Wires, USB Type-C Cable, User Manual
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
Xtensa
Silicon Core Number
ESP32-D0WDQ6-V3
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371010
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000911
UN Hazard Code:3481