Print Page
K151
kawaii AI Desktop Robot Unit, StackChan, ESP32-S3, 32bit, Xtensa LX7
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £76.190 |
Price for:Each
Minimum: 1
Multiple: 1
£76.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerM5STACK
Manufacturer Part NoK151Copy
Order Code4994232
Technical Datasheet
Silicon ManufacturerEspressif Systems
No. of Bits32bit
Silicon Family NameESP32-S3
Core ArchitectureXtensa
Core Sub-ArchitectureLX7
Silicon Core NumberESP32-S3
Kit ContentsStackChan Unit CoreS3, Carrying Bag, USB Type-C, Character Expression Sticker, User Manual
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Espressif Systems
Silicon Family Name
ESP32-S3
Core Sub-Architecture
LX7
Kit Contents
StackChan Unit CoreS3, Carrying Bag, USB Type-C, Character Expression Sticker, User Manual
SVHC
No SVHC (04-Feb-2026)
No. of Bits
32bit
Core Architecture
Xtensa
Silicon Core Number
ESP32-S3
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85371010
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02724
UN Hazard Code:3481