Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoLF398NCopy
Order Code402102
Technical Datasheet
No. of Amplifiers1 Amplifier
Bandwidth1MHz
Acquisition Time4µs
Input Offset Voltage2mV
IC Case / PackageDIP
No. of Pins8Pins
Supply Voltage Range± 5V to ± 18V
Settling Time-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
No. of Amplifiers
1 Amplifier
Acquisition Time
4µs
IC Case / Package
DIP
Supply Voltage Range
± 5V to ± 18V
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Bandwidth
1MHz
Input Offset Voltage
2mV
No. of Pins
8Pins
Settling Time
-
Operating Temperature Max
70°C
MSL
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000833
