Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPAWA
Manufacturer Part No20773Copy
Order Code4222676
Also Known AsGTIN UPC EAN: 5036770207733
Your Part Number
No Longer Manufactured
Product Information
Product Overview
The Pawa PG863 is a great choice for hot work. Its tough split leather finish with Kevlar® stitching provides heat resistance without compromising on comfort – making this glove the ideal choice for welding and hot metal handling.
- Kevlar® stitching
- Fully cotton lined
- Reinforced palm
- Heavyweight split leather
- Azo free
- Chromium (VI) free
- Comfortable fit
- Welders style
- Length: 14"
- Conforms to EN 388:2016 levels 4-3-4-4-X
- Conforms to EN 407:2004 levels 4-3-3-X-4-X
- Conforms to EN 12477:2001 + A1:2005 Type A
Technical Specifications
Safety Category
EN388
Glove Size
One Size Fits All
Glove Material
Kevlar
Gender
Unisex
Age Group
Adult
Glove Style
Gauntlet
Glove Colour
Brown
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Pakistan
Country in which last significant manufacturing process was carried out
Tariff No:42032910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.361
