Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2814508Copy
Order Code1706195
Also Known As2814508, MCR-C-1-1-00-DC
Your Part Number
No Longer Manufactured
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2814508Copy
Order Code1706195
Also Known As2814508, MCR-C-1-1-00-DC
Technical Datasheet
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %0.2%
Supply Voltage Min0V
Supply Voltage Max10V
Power Consumption-
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The MCR-C-I-I-00-DC is a 3-way Isolation Amplifier for electrical isolation of analog signals. The module input and output are supplied via integrated DC/DC converters, which are electrically isolated from the mains. The MCR modules ensure the safe decoupling of a sensor circuit from the evaluation circuit and also prevent the negative effects of several sensor circuits connected with one another. 3-way isolation enables the universal use of modules both locally and close to the control system for signal conversion and electrical isolation as well as on the transmission path for jumpering high load resistors.
- Fixed setting of input and output signals
- Processing of standard signals
- 3-way Isolation
- Green color
- Polyamide PA non-reinforced housing
- 20 to 30VDC Supply voltage
- <lt/>15mA Current consumption
Applications
Automation & Process Control
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
1Channels
Supply Voltage Min
0V
Power Consumption
-
SVHC
Lead (10-Jun-2022)
Signal Conditioner Output
Current
Accuracy %
0.2%
Supply Voltage Max
10V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
