Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoF2250EVBICopy
Order Code2853602
Technical Datasheet
Silicon ManufacturerIntegrated Device Technology
Silicon Core NumberF2250
Application Sub TypeVoltage Variable RF Attenuator
Kit ContentsEvaluation Board F2250
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Evaluation-board for F2250 voltage variable RF attenuator designed for a multitude of wireless and other RF applications. Attenuation slope may be set to either positive or negative attenuation slope using the on-board jumper pins. The jumper connector J2 allows user to select either positive of negative attenuation slope by setting the Vmode pin to either ground or VHI.
- SMA connectors for RF ports RF1 and RF2
- Power supply Vdd (supply voltage) and Vctrl (control voltage) connected through SMA connectors
Technical Specifications
Silicon Manufacturer
Integrated Device Technology
Application Sub Type
Voltage Variable RF Attenuator
Product Range
-
Silicon Core Number
F2250
Kit Contents
Evaluation Board F2250
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.183251
