Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoHDLSP-035-2000Copy
Order Code3665101
Product RangeHDLSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £139.050 |
| 5+ | £129.050 |
Price for:Each
Minimum: 1
Multiple: 1
£139.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoHDLSP-035-2000Copy
Order Code3665101
Product RangeHDLSP Series
Technical Datasheet
Connector Type AHigh Speed 70 Position Plug
Connector Type BHigh Speed 70 Position Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Colour-
Product RangeHDLSP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type A
High Speed 70 Position Plug
Cable Length - Imperial
6.6ft
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Connector Type B
High Speed 70 Position Plug
Cable Length - Metric
2m
Product Range
HDLSP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
