Print Page
Product Information
ManufacturerSIRETTA
Manufacturer Part NoSNYPER-LTE GRAPHYTE (USA)
Order Code3020304
Product RangeSNYPER
Data Logger TypeCellular Signal
Product RangeSNYPER
SVHCNo SVHC (21-Jan-2025)
Product Overview
- High performance, multi-language network signal analyser and cellular signal logger
- Dedicated to surveying and logging the 4G/LTE (USA) & 3G/UMTS North American networks
- Enhanced cellular surveying & sequential logging of new and existing installations on 4G/3G networks
- Standard/advanced/engineer results mode, USB cables for PC connection and power
- Evaluate preferred MNO’s performance over-time
- Large easy to read LCD display, logical menus and operation
- Results are reported in CSV and graphical HTML format
- Save multiple logged surveys and multiple liveSCAN logs
- 4 supported bands LTE: B2 (1900), B4 (AWS1700), B5 (850), B12/B13 (700) MHz
- Rugged and durable construction, supplied in a hard carrycase
Contents
Network signal analyser and cellular signal logger, USB battery charger, USB car charger.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Data Logger Type
Cellular Signal
SVHC
No SVHC (21-Jan-2025)
Product Range
SNYPER
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85177000
US ECCN:5A991.b.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8