Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTARTECH
Manufacturer Part NoUSBINT5PIN24Copy
Order Code3402694
Also Known AsGTIN UPC EAN: 0065030848459
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSTARTECH
Manufacturer Part NoUSBINT5PIN24Copy
Order Code3402694
Also Known AsGTIN UPC EAN: 0065030848459
Technical Datasheet
Connector Type AIDC Socket, 5 Way
Connector Type BIDC Socket, 5 Way
Cable Length - Imperial24"
Cable Length - Metric610mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
Connect a USB expansion board to your motherboard
- Uses standard USB 2.0 colour assignment
- 5 Pin IDC Female connections
- Lifetime limited manufacturer warranty
Contents
Cable only
Technical Specifications
Connector Type A
IDC Socket, 5 Way
Cable Length - Imperial
24"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
IDC Socket, 5 Way
Cable Length - Metric
610mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
