Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSTMPE321QTRCopy
Order Code1838550
Technical Datasheet
IC Interface TypeI2C
Output InterfaceI2C
Sensor Case StyleVFQFPN
Supply Voltage Min1.65V
Supply Voltage Max1.95V
Sensor Case / PackageVFQFPN
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
IC Interface Type
I2C
Sensor Case Style
VFQFPN
Supply Voltage Max
1.95V
No. of Pins
12Pins
Operating Temperature Max
85°C
Output Interface
I2C
Supply Voltage Min
1.65V
Sensor Case / Package
VFQFPN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85371099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
