0
0 Items£0.00
ex VAT
ex VAT

Class 0.2s Current Transformers :

10 Products Found
Find a huge range of Class 0.2s Current Transformers at Farnell® Export. We stock a wide range of Current Transformers, such as Class 1, Class 0.5, Class 3 & Class 0.2s Current Transformers from the worlds top manufacturers including: Siemens
View
Buyer
Engineer
Manufacturer
CT Construction
Current Ratio
Accuracy Class
Power Rating
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3484769

RoHS

Each
1+
£60.530
1-Phase Bushing Type
150:5
Class 0.2s
1VA
60Hz
Chassis Mount
Screw
Metering
150A
5A
SENTRON 4NC Series
3484802

RoHS

Each
1+
£60.530
1-Phase Bushing Type
600:5
Class 0.2s
5VA
60Hz
Chassis Mount
Screw
Metering
600A
5A
SENTRON 4NC Series
3484805

RoHS

Each
1+
£60.530
1-Phase Bushing Type
800:5
Class 0.2s
5VA
60Hz
Chassis Mount
Screw
Metering
800A
5A
SENTRON 4NC Series
3484803

RoHS

Each
1+
£60.530
1-Phase Bushing Type
700:5
Class 0.2s
5VA
60Hz
Chassis Mount
Screw
Metering
700A
5A
SENTRON 4NC Series
3484782

RoHS

Each
1+
£57.040
1-Phase Bushing Type
400:5
Class 0.2s
5VA
60Hz
Chassis Mount
Screw
Metering
400A
5A
SENTRON 4NC Series
3484806

RoHS

Each
1+
£60.530
1-Phase Bushing Type
1000:5
Class 0.2s
5VA
60Hz
Chassis Mount
Screw
Metering
1kA
5A
SENTRON 4NC Series
3484781

RoHS

Each
1+
£57.040
1-Phase Bushing Type
300:5
Class 0.2s
5VA
60Hz
Chassis Mount
Screw
Metering
300A
5A
SENTRON 4NC Series
3484780

RoHS

Each
1+
£57.040
1-Phase Bushing Type
250:5
Class 0.2s
2.5VA
60Hz
Chassis Mount
Screw
Metering
250A
5A
SENTRON 4NC Series
3484783

RoHS

Each
1+
£58.070
1-Phase Bushing Type
500:5
Class 0.2s
5VA
60Hz
Chassis Mount
Screw
Metering
500A
5A
SENTRON 4NC Series
3484775

RoHS

Each
1+
£60.530
1-Phase Bushing Type
200:5
Class 0.2s
2.5VA
60Hz
Chassis Mount
Screw
Metering
200A
5A
SENTRON 4NC Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account