0
0 Items£0.00
ex VAT
ex VAT

Class 1 Current Transformers :

149 Products Found
Find a huge range of Class 1 Current Transformers at Farnell® Export. We stock a wide range of Current Transformers, such as Class 1, Class 0.5, Class 3 & Class 0.2s Current Transformers from the worlds top manufacturers including: Siemens, Phoenix Contact, Hobut, Wago & Omega
View
Buyer
Engineer
Manufacturer
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2543708

RoHS

Each
1+
£19.520
Modular
-
100A
100:5
50Hz
Class 1
3VA
60Hz
18mm
50Hz / 60Hz
DIN Rail, Feet Mount
Screw
Metering
100A
5A
CT PRO XT Series
3680031
Each
1+
£36.720
5+
£33.320
10+
£30.950
3-Phase Molded Case
-
-
125:0.1
-
Class 1
0.5VA
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Cable
Metering
125A
100mA
DL3N1 Series
1797758

RoHS

Each
1+
£51.890
5+
£41.740
10+
£36.230
20+
£35.510
Split Core
-
5A
-
50Hz
Class 1
-
1kHz
10.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Protection
5A
-
SCT-0400 Series
2664246

RoHS

Each
1+
£43.590
10+
£42.720
50+
£41.850
Split Core
-
100A
-
-
Class 1
-
-
16mm
50Hz / 60Hz
Chassis Mount
Cable
Metering
100A
33mA
TT-SD Series
2630782

RoHS

Each
1+
£46.080
5+
£40.320
10+
£33.410
Pluggable
-
35A
35:1
50Hz
Class 1
200mVA
60Hz
7.5mm
50Hz / 60Hz
DIN Rail, Panel Mount
Cage Clamp
Metering & Protection
35A
1A
855 Series
2664247

RoHS

Each
1+
£38.380
10+
£37.610
50+
£36.840
Split Core
-
50A
-
-
Class 1
-
-
8mm
50Hz / 60Hz
Chassis Mount
Cable
Metering
50A
16mA
TT-SD Series
1758716

RoHS

Each
1+
£50.770
5+
£40.240
10+
£39.440
20+
£38.630
3-Phase Molded Case
20:1
100A
100:5
50Hz
Class 1
2.5VA
60Hz
-
50Hz / 60Hz
Feet Mount
Screw
Metering
100A
5A
CT105 Series
1373210

RoHS

Each
1+
£17.380
5+
£14.890
10+
£13.600
20+
£11.800
50+
£11.560
Molded Case
-
100A
100:5
-
Class 1
2.5VA
-
21mm
-
DIN Rail, Feet Mount
Screw
Metering
100A
5A
13 Series
1373207

RoHS

Each
1+
£16.390
5+
£14.050
10+
£12.830
20+
£11.130
50+
£10.910
Molded Case
-
50A
50:5
-
Class 1
1VA
-
21mm
-
DIN Rail, Feet Mount
Screw
Metering
50A
5A
13 Series
1373202

RoHS

Each
1+
£53.790
5+
£43.270
10+
£37.550
20+
£36.800
Split Core
-
300A
300:5
50Hz
Class 1
2.5VA
60Hz
40mm
50Hz / 60Hz
Chassis Mount
Wire Leaded
Metering & Protection
300A
5A
-
2630780

RoHS

Each
1+
£27.520
5+
£26.970
10+
£26.420
Pluggable
-
-
-
-
Class 1
5VA
-
-
50Hz to 60Hz
Plug-In
Terminal Block
-
400A
1A
855 Series
3680063

RoHS

Each
1+
£48.710
3-Phase Molded Case
-
-
60:0.1
-
Class 1
0.25VA
-
-
50Hz / 60Hz
DIN Rail, Feet Mount
Cable
Metering
60A
100mA
DL3N1 Series
2664125

RoHS

Each
1+
£44.200
10+
£36.160
50+
£30.600
Split Core
1:1000
125A
-
-
Class 1
-
-
16mm
50Hz / 60Hz
Chassis Mount
Cable
Metering
125A
125mA
0
3257887

RoHS

Each
1+
£31.430
5+
£25.280
10+
£21.940
Pluggable
-
-
100:5
-
Class 1
2.5VA
-
-
50Hz / 60Hz
DIN Rail
Screw
Metering
100A
5A
PACT Series
4558746

RoHS

Each
1+
£134.820
5+
£117.010
10+
£112.760
25+
£110.500
50+
£108.250
Split Core
-
-
300:5
-
Class 1
-
-
35.7mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
300A
5A
CTA Series
4558738

RoHS

Each
1+
£138.030
5+
£119.800
10+
£115.440
25+
£113.130
50+
£110.820
Split Core
-
-
400:5
-
Class 1
-
-
35.7mm
50Hz / 60Hz
Cable Mount
Wire Leaded
Metering
400A
5A
CTA Series
3484845

RoHS

Each
1+
£110.580
5+
£108.370
1-Phase Bushing Type
-
-
2000:1
-
Class 1
12.5VA
-
-
60Hz
Chassis Mount
Screw
Metering
2kA
1A
SENTRON 4NC Series
4352175
INSTRUMENT TRANSFORMER
Each
1+
£71.320
Non-ANSI Rated Window Type
-
-
200:5
-
Class 1
4VA
-
26.7mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering
200A
5A
AL Series
1797762

RoHS

Each
1+
£71.430
5+
£56.600
10+
£55.470
Split Core
-
200A
-
50Hz
Class 1
-
400Hz
32mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Protection
200A
-
SCT-1250 Series
3257877
Each
1+
£36.140
5+
£29.070
10+
£25.230
Bus-bar
-
-
100:5
-
Class 1
2.5VA
-
-
50Hz / 60Hz
DIN Rail
Screw
Metering
100A
5A
PACT Series
3257875
Each
1+
£36.140
5+
£29.070
10+
£25.230
Bus-bar
-
-
50:5
-
Class 1
1.25VA
-
-
50Hz / 60Hz
DIN Rail
Screw
Metering
50A
5A
PACT Series
1797759

RoHS

Each
1+
£51.890
5+
£41.740
10+
£36.230
20+
£35.510
Split Core
-
25A
-
50Hz
Class 1
-
400Hz
10.2mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Protection
25A
-
SCT-0400 Series
1797754

RoHS

Each
1+
£53.230
5+
£42.180
10+
£41.340
Split Core
-
5A
-
50Hz
Class 1
-
400Hz
19mm
50Hz to 400Hz
Chassis Mount
Wire Leaded
Metering & Protection
5A
-
SCT-0750 Series
3257879
Each
1+
£34.910
Bus-bar
-
-
200:5
-
Class 1
5VA
-
-
50Hz / 60Hz
DIN Rail
Screw
Metering
200A
5A
PACT Series
1758725

RoHS

Each
1+
£27.470
5+
£22.100
10+
£19.180
20+
£18.830
50+
£18.480
Molded Case
4:1
20A
20:5
-
Class 1
2.5VA
-
-
-
DIN Rail, Feet Mount
Screw
Metering
20A
5A
16 Series
1-25 of 149 items
of 6 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
Trade Account