200A Current Transformers :
6 Products FoundView
Buyer
Engineer
Manufacturer
CT Construction
Turns Ratio
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £71.430 5+ £56.600 10+ £55.470 | Split Core | - | 200A | - | 50Hz | Class 1 | - | 400Hz | 32mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 200A | - | SCT-1250 Series | ||||||
Each | 1+ £53.820 5+ £42.650 10+ £41.800 | 3-Phase Molded Case | 50:1 | 200A | 200:5 | 50Hz | Class 1 | 2.5VA | 60Hz | - | 50Hz / 60Hz | Feet Mount | Screw | Metering | 200A | 5A | CT105 Series | ||||||
PHOENIX CONTACT | Each | 1+ £31.430 5+ £25.280 10+ £21.940 | - | - | 200A | - | 50Hz | - | - | 60Hz | - | - | DIN Rail | - | - | - | - | PACT Series | |||||
Each | 1+ £53.790 5+ £43.270 10+ £37.550 20+ £36.800 | Split Core | - | 200A | 200:5 | 50Hz | Class 1 | 2.5VA | 60Hz | 40mm | 50Hz / 60Hz | Chassis Mount | Wire Leaded | Metering & Protection | 200A | 5A | - | ||||||
Each | 1+ £62.040 5+ £49.170 10+ £48.190 | Split Core | 200:5 | 200A | 200:5 | - | Class 1 | 1VA | - | 19mm | - | Chassis Mount | Screw | Metering & Protection | 200A | 5A | Micro 19 Series | ||||||
Each | 1+ £29.560 5+ £28.970 10+ £28.380 20+ £27.790 | Pluggable | - | 200A | 200:1 | 50Hz | Class 1 | 5VA | 60Hz | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 200A | 1A | 855 Series | ||||||