50A Current Transformers :
9 Products FoundView
Buyer
Engineer
Manufacturer
CT Construction
Input Current
Current Ratio
Frequency Min
Accuracy Class
Power Rating
Frequency Max
Window Diameter
Frequency Range
Transformer Mounting
Transformer Terminals
Transformer Applications
Primary Current
Secondary Current Nom
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CARLO GAVAZZI | Each | 1+ £173.820 | - | 50A | - | 40Hz | Class 2 | - | 1kHz | 12mm | 40Hz to 1kHz | DIN Rail | Screw | Metering & Protection | 5A | 20mA | E83 Series | |||||
Each | 1+ £38.380 10+ £37.610 50+ £36.840 | Split Core | 50A | - | - | Class 1 | - | - | 8mm | 50Hz / 60Hz | Chassis Mount | Cable | Metering | 50A | 16mA | TT-SD Series | ||||||
Each | 1+ £16.390 5+ £14.050 10+ £12.830 20+ £11.130 50+ £10.910 | Molded Case | 50A | 50:5 | - | Class 1 | 1VA | - | 21mm | - | DIN Rail, Feet Mount | Screw | Metering | 50A | 5A | 13 Series | ||||||
OMRON INDUSTRIAL AUTOMATION | Each | 1+ £45.210 5+ £44.370 10+ £43.530 50+ £40.420 | - | 50A | - | - | - | - | - | 5.8mm | - | Chassis Mount | Fast-on | Metering | - | - | - | |||||
Each | 1+ £29.270 5+ £28.680 10+ £28.100 20+ £27.510 | Pluggable | 50A | 50:1 | 50Hz | Class 3 | 1.25VA | 60Hz | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 50A | 1A | 855 Series | ||||||
Each | 1+ £23.970 5+ £23.490 10+ £23.010 20+ £22.530 | Pluggable | 50A | 50:5 | 50Hz | Class 3 | 1.25VA | 60Hz | 26mm | - | Chassis Mount | Cage Clamp | Metering & Protection | 50A | 5A | 855 Series | ||||||
Each | 1+ £19.510 5+ £18.550 10+ £15.600 | Modular | 50A | 50:5 | 50Hz | Class 3 | 2VA | 60Hz | 18mm | 50Hz / 60Hz | DIN Rail, Feet Mount | Screw | Metering | 50A | 5A | CT PRO XT Series | ||||||
Each | 1+ £40.000 5+ £34.780 10+ £32.000 25+ £31.360 | Split Core | 50A | - | 50Hz | Class 1 | - | 1000Hz | 10.2mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 50A | - | SCT-0400 | ||||||
Each | 1+ £42.860 5+ £39.590 10+ £37.840 | Split Core | 50A | - | 50Hz | Class 1 | - | 400Hz | 19mm | 50Hz to 400Hz | Chassis Mount | Wire Leaded | Metering & Protection | 50A | - | SCT-0750 | ||||||