Black Hook Up Wire :
903 Products FoundFind a huge range of Black Hook Up Wire at Farnell® Export. We stock a wide range of Hook Up Wire, such as Black, Red, White & Blue Hook Up Wire from the worlds top manufacturers including: Alpha Wire, Multicomp Pro, PRO Power, Belden & Lapp
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Reel | 1+ £2,455.000 | - | PVC | Black | 8AWG | 133 x 29AWG | 1000ft | 305m | 105°C | 8.61mm² | 600V | Copper | - | 6.655mm | CSA AWM I A/B FT1, CSA TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, UL VW-1, UL MTW | - | ||||||
Reel of 1 Reel | 1+ £71.090 5+ £69.670 10+ £68.250 25+ £66.820 | - | PVC | Black | 16AWG | 30 x 0.255mm | 328ft | 100m | 80°C | 1.5mm² | 750V | Copper | - | 3.4mm | CE, HAR | H07V-K Series | ||||||
1204351 RoHS | Reel of 1 Reel | 1+ £167.510 5+ £164.160 10+ £160.810 25+ £157.460 | - | PVC | Black | 12AWG | - | 328ft | 100m | 80°C | 4mm² | 750V | Copper | - | 4.8mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Reel | 1+ £38.790 5+ £31.450 10+ £27.060 25+ £26.520 | - | Silicone Rubber | Black | 13AWG | 651 x 0.07mm | 16ft | 5m | 150°C | 2.5mm² | 1.5kV | Copper | - | 4.6mm | - | Silvolt-1V Series | ||||||
Reel of 1 Reel | 1+ £82.440 5+ £80.790 10+ £79.140 25+ £77.490 | - | Polyester | Black | 22AWG | 19 x 0.15mm | 328ft | 100m | 120°C | 0.38mm² | 600V | Tinned Copper | - | 1.13mm | - | 99M0111 Series | ||||||
Reel of 1 Reel | 1+ £57.770 5+ £55.030 10+ £52.420 25+ £50.100 | - | PVDF | Black | 26AWG | 19 x 0.1mm | 328ft | 100m | 150°C | 0.16mm² | 600V | Copper | - | 0.86mm | MIL-W-81044, MIL-C-27500 | Spec 44 Series | ||||||
Reel of 1 Reel | 1+ £52.680 5+ £51.630 10+ £50.570 25+ £49.520 | - | PTFE | Black | 22AWG | 7 x 30AWG | 100ft | 30.5m | 200°C | 0.35mm² | 600V | Tinned Copper | - | 1.27mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ £26.720 5+ £26.190 10+ £25.650 25+ £25.120 | - | PVC | Black | 20AWG | Solid | 100ft | 30.5m | 105°C | - | 300V | Tinned Copper | - | 1.63mm | UL 1007, UL 1569 | - | ||||||
Reel of 1 Reel | 1+ £58.510 5+ £57.340 10+ £56.170 25+ £55.000 | - | PVC | Black | - | 32 x 0.2mm | 328ft | 100m | 80°C | 1mm² | 300V | Copper | - | 2.6mm | CE, HAR | - | ||||||
Reel of 1 Reel | 1+ £28.580 5+ £28.010 10+ £27.440 25+ £26.870 | - | PVC | Black | 18AWG | 16 x 30AWG | 100ft | 30.5m | 105°C | 0.816mm² | 600V | Tinned Copper | - | 2.82mm | CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW | - | ||||||
1204354 RoHS | Reel of 1 Reel | 1+ £229.990 5+ £225.390 10+ £220.790 25+ £216.190 | - | PVC | Black | 10AWG | - | 328ft | 100m | 80°C | 6mm² | 750V | Copper | - | 5.3mm | CE, HAR | H07V-K Series | |||||
Reel of 1 Reel | 1+ £45.910 5+ £44.990 10+ £44.070 25+ £43.160 | - | PTFE | Black | 24AWG | 7 x 32AWG | 100ft | 30.5m | 200°C | 0.242mm² | 600V | Silver Plated Copper | - | 1.118mm | MIL-DTL-16878/4 (Type E), UL 1213 | - | ||||||
Reel of 1 Reel | 1+ £42.750 5+ £41.900 10+ £41.040 25+ £40.190 | - | PVC | Black | - | 24 x 0.2mm | 328ft | 100m | 80°C | 0.75mm² | 300V | Copper | - | 2.4mm | CE, HAR | H05V-K Series | ||||||
Reel of 1 Reel | 1+ £30.600 5+ £24.110 10+ £21.500 25+ £18.500 | - | Silicone Rubber | Black | 17AWG | 512 x 0.05mm | 16ft | 5m | 90°C | 1mm² | 1.5kV | Copper | - | 3.7mm | - | - | ||||||
Reel of 1 Reel | 1+ £34.060 5+ £33.380 10+ £32.700 25+ £32.020 | - | MPPE | Black | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.3mm² | 600V | Tinned Copper | - | 2.057mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ £102.700 5+ £100.650 10+ £98.590 25+ £96.540 | - | PVC | Black | 16AWG | - | 328ft | 100m | 70°C | 1.5mm² | 600V | Tinned Copper | - | 3.1mm | - | MULTI-STANDARD SC 2.1 Series | ||||||
Reel of 1 Reel | 1+ £27.310 5+ £26.760 10+ £26.220 25+ £25.670 | - | MPPE | Black | 20AWG | 10 x 30AWG | 100ft | 30.5m | 105°C | 0.52mm² | 600V | Tinned Copper | - | 1.4mm | CE, CSA AWM I A/B FT1, UL 11028 VW-1 | EcoGen EcoWire Series | ||||||
Reel of 1 Reel | 1+ £58.450 5+ £47.390 10+ £40.780 25+ £39.960 | - | TPE | Black | 17AWG | 258 x 0.07mm | 82ft | 25m | 105°C | 1mm² | 750V | Copper | - | 2.7mm | - | - | ||||||
Reel of 1 Reel | 1+ £123.980 5+ £121.500 10+ £119.020 25+ £116.540 | - | PVC | Black | 18AWG | 16 x 0.255mm | 1000ft | 304.8m | 105°C | 0.816mm² | 300V | Tinned Copper | - | 2.03mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £71.270 5+ £69.840 10+ £68.420 25+ £66.990 | - | PTFE | Black | 28AWG | 19 x 0.079mm | 100ft | 30.5m | 200°C | 0.09mm² | 250V | Silver Plated Copper | - | 0.686mm | MIL-DTL-16878/6 (Type ET), UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £238.370 5+ £193.400 10+ £189.530 25+ £185.660 | - | Silicone Rubber | Black | 6AWG | 4116 x 0.07mm | 32ft | 10m | 90°C | 16mm² | 1.5kV | Copper | - | 10mm | - | SiliStrom Series | ||||||
Reel of 1 Reel | 1+ £154.170 5+ £132.660 10+ £107.630 25+ £105.480 | - | Silicone Rubber | Black | 13AWG | 651 x 0.07mm | 82ft | 25m | 150°C | 2.5mm² | 1.5kV | Copper | - | 4.6mm | - | Silvolt-1V Series | ||||||
Reel of 1 Reel | 1+ £67.170 5+ £54.460 10+ £46.860 25+ £45.920 | - | PVC | Black | 17AWG | 258 x 0.07mm | 82ft | 25m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||
Reel of 1 Reel | 1+ £30.940 5+ £30.320 10+ £29.700 25+ £29.080 | - | PVC | Black | 16AWG | 26 x 30AWG | 100ft | 30.5m | 105°C | 1.32mm² | 300V | Tinned Copper | - | 2.34mm | CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1 | - | ||||||
Reel of 1 Reel | 1+ £15.830 5+ £12.670 10+ £11.520 25+ £10.270 | - | PVC | Black | 17AWG | 258 x 0.07mm | 16ft | 5m | 70°C | 1mm² | 1.5kV | Copper | - | 3.9mm | - | - | ||||||